StarTech.com 4 Port USB 3.2 USB Hub, Host USB-C Power Adapter, Bus Powered Powered, 98 mm 16 mm 54mm

Subtotal (1 unit)*

€101.60

(exc. VAT)

€124.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€101.60

*price indicative

RS Stock No.:
287-3352
Mfr. Part No.:
HB31C3A1CDPPD3
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

USB Hub

Number of USB Ports

4

USB Specification

USB 3.2

Power Source

Host USB-C Power Adapter, Bus Powered

Network Connection Type

USB

Depth

98mm

Height

16mm

Width

54mm

Standards/Approvals

RoHS, CE

COO (Country of Origin):
VN
The StarTech.com 4-Port USB-C Hub with USB-C DP Alt Mode Video Output and 100W USB Power Delivery pass-through is designed to enhance productivity in professional settings. It adds four USB 3.2 Gen 2 (10Gbps) ports to a USB-C enabled computer, supporting USB-C DP Alt mode and resolutions up to 4K 60Hz. The hub also features USB Power Delivery 3.0 pass-through, Fast Role Swap (FRS) technology to prevent data disruption, and Overcurrent Protection (OCP) for added safety.

4-PORT USB-C HUB with 3x USB-A, 1x USB-C ports

USB-C port supports video out to 4K 60Hz monitors

USB Power Delivery 3.0 pass-through up to 100W

USB data and 10Gbps transfers via USB-C DP Alt Mode

Overcurrent Protection (OCP) and Wake on USB features

Fast Role Swap (FRS) technology for data consistency

Advanced Windows Layout Utility and USB Event Monitoring

Long 1ft/30cm TPE jacket cable for easy setup

USB 3.2 Gen 2 - 10 Gbps interface for high-speed transfers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy