Aten 4 Port USB 3.2 Gen 1 USB Switch, Bus Powered Powered, 15.2 mm 56.5 mm 61mm
- RS Stock No.:
- 866-955
- Mfr. Part No.:
- US4322
- Manufacturer:
- Aten
Subtotal (1 unit)*
€29.63
(exc. VAT)
€36.44
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.63 |
*price indicative
- RS Stock No.:
- 866-955
- Mfr. Part No.:
- US4322
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Number of USB Ports | 4 | |
| Product Type | USB Switch | |
| USB Specification | USB 3.2 Gen 1 | |
| Power Source | Bus Powered | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Depth | 15.2mm | |
| Height | 56.5mm | |
| Width | 61mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Number of USB Ports 4 | ||
Product Type USB Switch | ||
USB Specification USB 3.2 Gen 1 | ||
Power Source Bus Powered | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
Depth 15.2mm | ||
Height 56.5mm | ||
Width 61mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten USB sharing switch enables seamless sharing of two USB Type-A peripherals between two computers at high-speed data transfer rates, providing a convenient and efficient solution for multitasking in various environments.
InstaSync technology ensures smooth and uninterrupted USB switching
Facilitates sharing of two USB devices across two computers effortlessly
Supports data transfer rates up to 5 Gbps, significantly Faster than USB 2.0
Related links
- Aten 6 Port USB 3.2 Gen 1 USB Switch 15.2 mm 56.5 mm 145mm
- Aten 6 Port USB 2.0 USB Switch 15.2 mm 56.5 mm 145mm
- Advantech 4 Port USB 3.2 Gen 1 Industrial USB Hub 68.5 mm 25 mm 138.8mm
- Aten 4 Port USB 2.0 USB 2.0 Hub 41 mm 17 mm 82mm
- StarTech.com 4 Port USB 3.2 Gen 1 USB Hub 3.8 in 0.5 in 1.3in
- StarTech.com 4 Port USB 3.2 Gen 1 USB C Hub 1.3 in 3.8 in 0.5in
- StarTech.com 4 Port USB 3.2 USB Hub 105 mm 16 mm 45mm
- StarTech.com 4 Port USB 3.2 USB Hub Bus Powered Powered, 98 mm 16 mm 54mm
