Aten 6 Port USB 3.2 Gen 1 USB Switch, Bus Powered Powered, 15.2 mm 56.5 mm 145mm
- RS Stock No.:
- 866-957
- Mfr. Part No.:
- US5324
- Manufacturer:
- Aten
Subtotal (1 unit)*
€40.88
(exc. VAT)
€50.28
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 16 November 2026
- Plus 12 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.88 |
*price indicative
- RS Stock No.:
- 866-957
- Mfr. Part No.:
- US5324
- Manufacturer:
- Aten
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aten | |
| Product Type | USB Switch | |
| Number of USB Ports | 6 | |
| USB Specification | USB 3.2 Gen 1 | |
| Power Source | Bus Powered | |
| Network Connection Type | USB | |
| Standards/Approvals | No | |
| Height | 56.5mm | |
| Width | 145mm | |
| Depth | 15.2mm | |
| Select all | ||
|---|---|---|
Brand Aten | ||
Product Type USB Switch | ||
Number of USB Ports 6 | ||
USB Specification USB 3.2 Gen 1 | ||
Power Source Bus Powered | ||
Network Connection Type USB | ||
Standards/Approvals No | ||
Height 56.5mm | ||
Width 145mm | ||
Depth 15.2mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Aten USB sharing switch enables seamless connections between multiple USB peripherals and two host computers, facilitating smooth data transfer without the need for constant cable swapping.
InstaSync technology allows for rapid, uninterrupted USB switching
Supports sharing of four USB devices across one USB Type-A and one USB-C computer
Delivers data transfer speeds of up to 5 Gbps, Ideal for large file transfers
Related links
- Aten 6 Port USB 3.2 Gen 1 USB Switch 15.2 mm 56.5 mm 145mm
- Aten 6 Port USB 2.0 USB Switch 15.2 mm 56.5 mm 145mm
- Aten 4 Port USB 3.2 Gen 1 USB Switch 15.2 mm 56.5 mm 61mm
- Aten USB 3.2 USB Docking Stations USB 3.2 Gen 1 Ports 8 xUSB ports
- Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 6 xUSB ports
- Aten 2 USB 3.0 Docking Station USB 3.2 Gen 1 Portswith USB - 2 xUSB ports
- Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 8 xUSB ports
- Aten USB 3.1 USB Docking Stations USB 3.2 Gen 1 Ports 4 xUSB ports
