Edimax 2 Port USB 3.0 Network Hub, USB Bus Powered 14.5 mm 46mm
- RS Stock No.:
- 256-5289
- Mfr. Part No.:
- EU-4308
- Manufacturer:
- Edimax
Subtotal (1 unit)*
€29.00
(exc. VAT)
€35.67
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €29.00 |
*price indicative
- RS Stock No.:
- 256-5289
- Mfr. Part No.:
- EU-4308
- Manufacturer:
- Edimax
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
| Brand | Edimax | |
| Number of USB Ports | 2 | |
| Product Type | Network Hub | |
| USB Specification | USB 3.0 | |
| Power Source | USB Bus | |
| Network Connection Type | RJ45 | |
| Width | 46mm | |
| Height | 14.5mm | |
| Standards/Approvals | IEEE 802.1x/q, IEEE 802.3, IEEE 802.3az, IEEE 802.3ab, IEEE 802.3u | |
| Select all | ||
|---|---|---|
Brand Edimax | ||
Number of USB Ports 2 | ||
Product Type Network Hub | ||
USB Specification USB 3.0 | ||
Power Source USB Bus | ||
Network Connection Type RJ45 | ||
Width 46mm | ||
Height 14.5mm | ||
Standards/Approvals IEEE 802.1x/q, IEEE 802.3, IEEE 802.3az, IEEE 802.3ab, IEEE 802.3u | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Edimax USB-C to 3-port super speed USB 3.0 hub and Ethernet adapter can transfer data to and from multiple devices at up to 5 Gbps. Enjoy high-speed data transfer and internet connection in one slim and lightweight hub. Its multi-purpose is perfect for the latest tablets and ultra-thin laptops (with limited ports) to connect up to 3 USB devices and an Ethernet cable at once. The 3-port USB 3.0 hub gives you access to not only your USB peripheral devices but also a wired internet connection. It offers a Gigabit Ethernet port, so you can connect to a network in locations where Wi-Fi is unreliable or unavailable.
USB-C compatible
Super speed data transfer
3-port high-speed USB 3.0 extension and supports hot plug
High speed Ethernet
Portable, lightweight design for travel or desktop placement
supports plug and play with no external drivers required
Related links
- Trendnet 3 Port USB 3.0 USB 3.0 Hub 40 mm 25 mm 105mm
- Exsys 10 Port USB 3.0 USB 3.0 Hub 40 mm 198 mm 55mm
- StarTech.com 4 Port USB 3.0 USB Hub 135 mm 20 mm 50mm
- RS PRO 4 Port USB 3.0 USB Hub, USB Bus Powered
- StarTech.com 4 Port USB 3.0 USB Hub 41 mm 15 mm 80mm
- ICY BOX 4 Port USB 3.0 USB 3.0 Hub 29 mm 21 mm 95mm
- Verbatim 8 Port USB 3.0 USB Bus Powered, 140 mm
- Toyozumi 3 Port USB 3.0 USB A USB 3.0 Hub 31 x 23 x 96mm