Exsys 4 Port USB 2.0 USB A, USB B Hub, 115 x 73 x 26mm
- RS Stock No.:
- 283-5864
- Distrelec Article No.:
- 125-20-186
- Mfr. Part No.:
- EX-1163HM
- Manufacturer:
- Exsys
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€199.37
(exc. VAT)
€245.23
(inc. VAT)
- RS Stock No.:
- 283-5864
- Distrelec Article No.:
- 125-20-186
- Mfr. Part No.:
- EX-1163HM
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| USB Standard | USB 2.0 | |
| USB Connection Type | USB A, USB B | |
| Network Connection Type | USB | |
| Dimensions | 115 x 73 x 26mm | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
USB Standard USB 2.0 | ||
USB Connection Type USB A, USB B | ||
Network Connection Type USB | ||
Dimensions 115 x 73 x 26mm | ||
- COO (Country of Origin):
- TW
Related links
- Exsys 7 Port USB 2.0 USB Hub 73 mm 115 mm 26mm
- Exsys 4 Port USB 3.1 USB Hub 74 mm 143 mm 26mm
- Exsys 4 Port USB 3.0 USB Hub 67.4 mm 114.6 mm 26mm
- Exsys 4 Port USB 2.0 USB Hub 73 mm 115 mm 23mm
- Exsys 7 Port USB 2.0 USB A 178 x 60 x 23mm
- Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 2.0 USB Hub, 60 mm 23 mm 152mm
- Exsys 4 Port USB 2.0 USB Hub 19 mm 52 mm 84mm
