Exsys 4 Port USB 3.0 USB Hub, Bus Powered Powered, 67.4 mm 114.6 mm 26mm

Subtotal (1 unit)*

€147.00

(exc. VAT)

€180.81

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€147.00

*price indicative

RS Stock No.:
283-5880
Distrelec Article No.:
301-86-285
Mfr. Part No.:
EX-1504HMS
Manufacturer:
Exsys
Find similar products by selecting one or more attributes.
Select all

Brand

Exsys

Product Type

USB Hub

Number of USB Ports

4

USB Specification

USB 3.0

Power Source

Bus Powered

Network Connection Type

USB

Standards/Approvals

RoHS

Width

26mm

Height

114.6mm

Depth

67.4mm

COO (Country of Origin):
TW
The managed USB 3.2 Gen1 Hub designed to provide rich and unique features for industrial applications. It offers an instant expansion of four USB 3.2 Gen1 downstream ports and is compatible with all existing USB devices. With features like 15KV ESD surge protection, managing software utilities, and rugged metal case, this hub ensures reliable connectivity and efficient power management.

USB 3.2 Gen1 Metal Hub with four downstream USB ports

Supports software utility for Windows and Linux

15KV ESD surge protection for all ports

Automatic data transfer rate recognition for connected devices

Robust metal case for durability and longevity

Easy installation with included DIN-Rail kit

Supports Multi TT for enhanced performance

Chip-Set Genesys GL3523 for efficient data transfer

Power supply options include +7V to +48V DC and USB-Bus +5V

Compact industrial design for space-saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy