Exsys 4 Port USB 3.0, USB 3.1 USB Hub, Terminal Connector Powered, 67.4 mm 24 mm 114.6mm
- RS Stock No.:
- 284-4395
- Distrelec Article No.:
- 300-89-432
- Mfr. Part No.:
- EX-1194HMS
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€136.65
(exc. VAT)
€168.08
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €136.65 |
*price indicative
- RS Stock No.:
- 284-4395
- Distrelec Article No.:
- 300-89-432
- Mfr. Part No.:
- EX-1194HMS
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| Number of USB Ports | 4 | |
| Product Type | USB Hub | |
| USB Specification | USB 3.0, USB 3.1 | |
| Power Source | Terminal Connector | |
| Network Connection Type | USB | |
| Depth | 67.4mm | |
| Width | 114.6mm | |
| Height | 24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
Number of USB Ports 4 | ||
Product Type USB Hub | ||
USB Specification USB 3.0, USB 3.1 | ||
Power Source Terminal Connector | ||
Network Connection Type USB | ||
Depth 67.4mm | ||
Width 114.6mm | ||
Height 24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- NL
The USB 3.0 or 3.1(Gen1) Metal hub that complies with the Universal Serial Bus (USB) Revision 3.1(Gen1) and works up to 5Gbps. It provides one USB-B upstream port and 4 downstream facing ports with one USB-C and 3 USB-A connectors. The hub supports 15KV ESD Surge protection for all ports, making it suitable for industrial applications.
USB 3.0 hub with one USB C as well as three A-ports
Supports 15KV ESD Surge protection
Easy installation with included DIN-Rail Kit
Supports 900mA USB Bus Power for each port
Supports all USB 1.1 up to 3.0 compatible devices
Optional power over USB port +5 Volt (Bus-Power)
Full-Featured USB-C Port enables reversible plug orientation and cable direction
Related links
- Exsys 4 Port USB 3.1 USB Hub 74 mm 143 mm 26mm
- Exsys 4 Port USB 3.0 USB Hub 67.4 mm 114.6 mm 26mm
- Exsys 4 Port USB 3.0 USB Hub 44 mm 112 mm 63mm
- Exsys 4 Port USB 3.2 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 2.0 USB Hub, Terminal Connector Powered
- Exsys 4 Port USB 3.2 USB Hub 55 mm 30.8 mm 163mm
- Exsys 4 Port USB 2.0 USB Hub 32.2 mm 80.7 mm 158mm
- Exsys 4 Port USB 3.2 USB Hub 56.2 mm 27.2 mm 134mm
