Renesas Electronics UPD720202K8-711-BAA-A, USB Controller, 1-Channel 12 Mbps, 3.6V, USB 3.0, 3 V, 48-Pin QFN

Bulk discount available
View bulk pricing options

Subtotal (1 tray of 25 units)*

€152.33

(exc. VAT)

€187.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
25 - 75€6.093€152.33
100 - 225€5.27€131.75
250 - 475€4.996€124.90
500 - 975€4.478€111.95
1000 +€4.088€102.20

*price indicative

RS Stock No.:
234-7163
Mfr. Part No.:
UPD720202K8-711-BAA-A
Manufacturer:
Renesas Electronics
Find similar products by selecting one or more attributes.
Select all

Brand

Renesas Electronics

Maximum Data Rate

12Mbps

Product Type

USB Controller

Number of Transceivers

1

USB Specification

USB 3.0

Sub Type

USB Host Controller IC

ESD Protection

No

Maximum Supply Voltage

3.6V

Minimum Supply Voltage

3V

Mount Type

Surface

Package Type

QFN

Pin Count

48

Minimum Operating Temperature

-40°C

Supported Protocols

USB 3.0

Maximum Operating Temperature

85°C

Standards/Approvals

No

Series

UPD720202

Height

850μm

Length

7mm

Automotive Standard

No

The Renesas Electronics USB host controller LSI compatible with the USB 3.0 and xHCI 1.0 specifications. This device reduce power consumption and offer a smaller package foot-print making them Ideal for designers who wish to add the USB 3.0 Interface to mobile computing devices such as laptops and notebook computers.

Supports USB debugging capability on all super speed ports

Supports USB legacy function

Compliant with PCI express base specification revision 2.0

Supports latency tolerance reporting ECN of PCI express specification

Supports express card TM standard rele

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy