Infineon CY7C65632-48AXC, USB Controller 480 Mbps, 3.6V, USB, 3 V, 48-Pin TQFP
- RS Stock No.:
- 273-2878
- Mfr. Part No.:
- CY7C65632-48AXC
- Manufacturer:
- Infineon
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.23
(exc. VAT)
€3.97
(inc. VAT)
In Stock
- 231 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.23 |
| 10 - 24 | €2.38 |
| 25 - 49 | €2.33 |
| 50 - 99 | €2.28 |
| 100 + | €2.24 |
*price indicative
- RS Stock No.:
- 273-2878
- Mfr. Part No.:
- CY7C65632-48AXC
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 480Mbps | |
| Product Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Series | CY7C65632 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 480Mbps | ||
Product Type USB Controller | ||
USB Specification USB 2.0 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Package Type TQFP | ||
Pin Count 48 | ||
Supported Protocols USB | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Series CY7C65632 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon low power USB 2.0 hub controller is high performance low-power USB 2.0 hub and is optimized for low cost designs with minimum bill-of-material.
Supports 0°C to 70°C temperature range
Very low power consumption
Related links
- Infineon CY7C65632-48AXC 3.6V 3 V, 48-Pin TQFP
- Infineon CY7C65634-48AXC 3.6V 3 V, 48-Pin TQFP
- Infineon CY7C65642-48AXC 4-Channel 12 Mbps USB 48-Pin TQFP
- Infineon CY7C65632-28LTXC 3.6V 3.15 V, 28-Pin SSOP
- Infineon 3.6V 3 V, 128-Pin TQFP
- Infineon CY7C68014A-100AXC 3.6V 3 V, 100-Pin TQFP
- Infineon CY7C68013A-128AXI 3.6V 3 V, 128-Pin TQFP
- Infineon CY7C68014A-56LTXC 3.6V 3 V, 56-Pin VQFN
