STMicroelectronics TCPP02-M18, USB Controller, 5.5V, USB Type C, 2.7 V, 18-Pin QFN-18
- RS Stock No.:
- 234-8902
- Mfr. Part No.:
- TCPP02-M18
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 3000 units)*
€2,745.00
(exc. VAT)
€3,375.00
(inc. VAT)
Temporarily out of stock
- Shipping from 14 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 + | €0.915 | €2,745.00 |
*price indicative
- RS Stock No.:
- 234-8902
- Mfr. Part No.:
- TCPP02-M18
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | USB Controller | |
| Sub Type | USB Interface | |
| USB Specification | USB Type C | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | QFN-18 | |
| Pin Count | 18 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB Type C | |
| Maximum Operating Temperature | 125°C | |
| Height | 600μm | |
| Length | 3.5mm | |
| Standards/Approvals | No | |
| Series | TCPP02-M18 | |
| Automotive Standard | No | |
| Supply Current | 2.7mA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type USB Controller | ||
Sub Type USB Interface | ||
USB Specification USB Type C | ||
ESD Protection Yes | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type QFN-18 | ||
Pin Count 18 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB Type C | ||
Maximum Operating Temperature 125°C | ||
Height 600μm | ||
Length 3.5mm | ||
Standards/Approvals No | ||
Series TCPP02-M18 | ||
Automotive Standard No | ||
Supply Current 2.7mA | ||
The STMicroelectronics USB type-C protection for source application is a MCU companion chip enabling cost-effective USB-C source solution. It provides protections and functionalities to safely comply with the USB-C specification. It features 24 V tolerant ESD protection as per IEC61000-4-2 level 4 on USB type-C connector communication channel pins (CC). Also, it provides overvoltage protection on CC1 and CC2 pins when these pins are subjected to short circuit with the VBUS pin that may happen when removing the USB type-C cable from its receptacle.
Externally programmable VBUS over current protection (OCP)
Integrated charge pump and gate driver for external N-channel MOSFET
VBUS current sense and amplifier with analog output
Integrated discharge on VBUS and VCONN
Over temperature protection
Over voltage protection (OVP) on CC lines against short-to-VBUS
VCONN OCP (100 mW max), OVP (6 V max)
ESD protection for CC1, CC2, compliant with IEC 61000-4-2 Level 4 (±8 kV contact discharge, ±15 kV Air discharge)
Compliant with PPS (programmable power supply)
I2C communication, with two I2C addresses available
Junction temperature from -40 °C to 125 °C
Compliant with USB-C power delivery standard 3.1, standard power range (SPR), up to 100 W
ECOPACK2 compliant
Related links
- STMicroelectronics TCPP02-M18 5.5V 2.7 V, 18-Pin QFN-18
- STMicroelectronics TCPP03-M20 5.5V 2.7 V, 20-Pin OFN
- Infineon CYPD3125-40LQXIT 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD5225-96BZXIT 5.5V 2.7 V, 96-Pin VFBGA
- Infineon CYPD4226-40LQXIT 2-Channel 1 Mbps USB 40-Pin VQFN
- onsemi 1-Channel USB 2.0 25-Pin WLCSP
- onsemi FUSB302BMPX 5.5V 2.7 V, 14-Pin MLP
- onsemi FUSB303BTMX 5.5V 2.85 V, 12-Pin QFN
