STMicroelectronics TCPP03-M20, USB Controller, 5.5V, USB Type C, 2.7 V, 20-Pin OFN
- RS Stock No.:
- 234-8904
- Mfr. Part No.:
- TCPP03-M20
- Manufacturer:
- STMicroelectronics
Get a bulk buy discount
Add 6000 more to save €72.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
€3,117.00
(exc. VAT)
€3,834.00
(inc. VAT)
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | €1.039 | €3,117.00 | - |
| 6000 + | €1.027 | €3,081.00 | €72.00 |
*price indicative
- RS Stock No.:
- 234-8904
- Mfr. Part No.:
- TCPP03-M20
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | USB Controller | |
| USB Specification | USB Type C | |
| Sub Type | USB Interface | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 2.7V | |
| Mount Type | Surface | |
| Package Type | OFN | |
| Pin Count | 20 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB Type C | |
| Maximum Operating Temperature | 125°C | |
| Length | 4.05mm | |
| Series | TCPP03-M20 | |
| Height | 800μm | |
| Standards/Approvals | No | |
| Supply Current | 2.7mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type USB Controller | ||
USB Specification USB Type C | ||
Sub Type USB Interface | ||
ESD Protection Yes | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 2.7V | ||
Mount Type Surface | ||
Package Type OFN | ||
Pin Count 20 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB Type C | ||
Maximum Operating Temperature 125°C | ||
Length 4.05mm | ||
Series TCPP03-M20 | ||
Height 800μm | ||
Standards/Approvals No | ||
Supply Current 2.7mA | ||
Automotive Standard No | ||
The STMicroelectronics USB-C protection for dual role power (DRP) is a MCU companion chip enabling cost-effective USB-C power delivery dual role power implementation. It provides protections and functionalities to safely comply with the USB-C Power Delivery specification.
Integrated discharge on VBUS and VCONN
VBUS current sense and amplifier with analog output
ESD protection for CC1, CC2, compliant with IEC 61000-4-2 Level 4 (±8 kV contact discharge, ±15 kV Air discharge)
VCONN OCP (100 mW max), OVP (6 V max)
Over voltage protection on CC lines against short-to-VBUS
Over temperature protection (150 °C typ.)
Integrated Dead Battery management
I2C communication, with two I2C addresses available
Junction temperature from -40 °C to 125 °C
Related links
- STMicroelectronics TCPP03-M20 5.5V 2.7 V, 20-Pin OFN
- STMicroelectronics TCPP02-M18 5.5V 2.7 V, 18-Pin QFN-18
- Infineon CYPD2103-20FNXIT 5.5V 2.7 V, 20-Pin XFWLB
- Infineon CYPD3125-40LQXIT 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD5225-96BZXIT 5.5V 2.7 V, 96-Pin VFBGA
- Infineon CYPD4226-40LQXIT 2-Channel 1 Mbps USB 40-Pin VQFN
- onsemi 1-Channel USB 2.0 25-Pin WLCSP
- onsemi FUSB302BMPX 5.5V 2.7 V, 14-Pin MLP
