Infineon CYPD3175-24LQXQ, USB Controller 1 Mbps, 5.5V, USB, 2.7 V, 24-Pin VQFN
- RS Stock No.:
- 273-2895
- Mfr. Part No.:
- CYPD3175-24LQXQ
- Manufacturer:
- Infineon
Subtotal (1 tray of 490 units)*
€468.44
(exc. VAT)
€576.24
(inc. VAT)
Temporarily out of stock
- Shipping from 24 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 490 + | €0.956 | €468.44 |
*price indicative
- RS Stock No.:
- 273-2895
- Mfr. Part No.:
- CYPD3175-24LQXQ
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 1Mbps | |
| Product Type | USB Controller | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Series | CYPD3175 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 1Mbps | ||
Product Type USB Controller | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Series CYPD3175 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The Infineon highly integrated USB type-C port controller that complies with the latest USB type-C and PD standards and is targeted for PC power adapters, mobile chargers, car chargers and power bank applications.
Integrated voltage regulation and current sense amplifier
VBUS to CC short protection
Related links
- Infineon CYPD3175-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3175-24LQXQT 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3125-40LQXIT 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD3125-40LQXI 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD5225-96BZXIT 5.5V 2.7 V, 96-Pin VFBGA
- Infineon CYPD2103-20FNXIT 5.5V 2.7 V, 20-Pin XFWLB
