Infineon CYPD3177-24LQXQT, USB Controller 1 Mbps, 24.50V, USB, 3 V, 24-Pin VQFN
- RS Stock No.:
- 273-2695
- Mfr. Part No.:
- CYPD3177-24LQXQT
- Manufacturer:
- Infineon
Subtotal (1 reel of 2500 units)*
€2,415.00
(exc. VAT)
€2,970.00
(inc. VAT)
Temporarily out of stock
- Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2500 + | €0.966 | €2,415.00 |
*price indicative
- RS Stock No.:
- 273-2695
- Mfr. Part No.:
- CYPD3177-24LQXQT
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Maximum Data Rate | 1Mbps | |
| Product Type | USB Controller | |
| USB Specification | USB 3.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 24.50V | |
| Minimum Supply Voltage | 3V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +105°C | |
| Series | CYPD3177 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Maximum Data Rate 1Mbps | ||
Product Type USB Controller | ||
USB Specification USB 3.0 | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 24.50V | ||
Minimum Supply Voltage 3V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 24 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +105°C | ||
Series CYPD3177 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Infineon CYPD3177 Series USB Controller, 24 Pins, 24.50V Maximum Supply Voltage - CYPD3177-24LQXQT
This USB controller provides USB 3.0 protocol handling for embedded designs, operating across a wide supply range and elevated temperatures. It is a surface-mount single-supply device in a Compact VQFN package with integrated electrostatic discharge protection. The component suits board-level implementations where controlled data transfer and Durable electrical tolerance are required.
Features and Benefits:
• Supports USB 3.0 enabling high-speed peripheral interfacing
• Single-supply operation simplifies power-rail design
• ESD protection reduces risk of damage from static events
• Operates from 3V to 24.50V facilitating varied power sources
• Rated to +105°C allowing use in high-temperature environments
• Single-supply operation simplifies power-rail design
• ESD protection reduces risk of damage from static events
• Operates from 3V to 24.50V facilitating varied power sources
• Rated to +105°C allowing use in high-temperature environments
Applications
• Suitable for embedded host and device USB interfaces
• Ideal for Compact surface-mounted consumer electronics
• Used with systems requiring RoHS-compliant components
• Can be used for projects needing 24-pin surface packages
• Suitable for designs prioritising ESD robustness
• Ideal for Compact surface-mounted consumer electronics
• Used with systems requiring RoHS-compliant components
• Can be used for projects needing 24-pin surface packages
• Suitable for designs prioritising ESD robustness
What data throughput can I expect from this component?
It supports a maximum data rate of 1Mb/s suitable for low-bandwidth control and signalling.
What environmental temperature range does it tolerate?
It functions between -40°C and +105°C for extended thermal operating conditions.
What mounting and packaging considerations apply?
It is supplied in a VQFN package intended for surface-mount assembly on PCBs.
Is it suitable for automotive system certification?
It is not specified as automotive standard compliant and should not be assumed for certified vehicle applications.
Related links
- Infineon CYPD3177-24LQXQT 24.50V 3 V, 24-Pin VQFN
- Infineon CYPD3177-24LQXQ 24.50V 3 V, 24-Pin VQFN
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3175-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3175-24LQXQT 5.5V 2.7 V, 24-Pin VQFN
- FTDI Chip FT240XQ-T 5.5V 5.5 V, 24-Pin QFN
- Silicon Labs CP2104-F03-GM 1-Channel 12 Mbps USB to UART 24-Pin QFN
