Infineon CYPD3175-24LQXQT, Controller IC 1 Mbps, 5.5V, USB, 2.7 V, 24-Pin VQFN
- RS Stock No.:
- 273-2694
- Mfr. Part No.:
- CYPD3175-24LQXQT
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 50 more to save 14%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
€3.91
(exc. VAT)
€4.81
(inc. VAT)
Temporarily out of stock
- 100 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 48 | €1.955 | €3.91 | - |
| 50 - 98 | €1.67 | €3.34 | 14% |
| 100 - 248 | €1.34 | €2.68 | 31% |
| 250 + | €1.30 | €2.60 | 33% |
*price indicative
- RS Stock No.:
- 273-2694
- Mfr. Part No.:
- CYPD3175-24LQXQT
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Controller IC | |
| Maximum Data Rate | 1Mbps | |
| USB Specification | USB Type C | |
| Sub Type | USB Controller | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 2.7V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | CYPD3175 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Controller IC | ||
Maximum Data Rate 1Mbps | ||
USB Specification USB Type C | ||
Sub Type USB Controller | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 2.7V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 24 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series CYPD3175 | ||
Automotive Standard No | ||
The Infineon USB Type C port controller is a highly integrated USB Type C port controller. It is complies with the latest USB Type C and PD standards and is targeted for PC power adapters, mobile chargers car chargers, and power bank applications. In such applications, It provides additional functionalities and BOM integration advantages. It supports USB PD Revision 3.1 including programmable power supply mode with configurable resistors RP and RD.
Integrated oscillator
VBUS to CC short protection
System level ESD protection
Constant current or constant voltage mode
Supports OTP through integrated ADC circuit
Related links
- Infineon CYPD3175-24LQXQT 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3175-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3171-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD3174-24LQXQ 5.5V 2.7 V, 24-Pin VQFN
- Infineon CYPD2122-24LQXI 1-Channel 1 Mbps USB SPI 1.71 V, 24-Pin QFN
- Infineon CYPD3120-40LQXI 1-Channel 1 Mbps UART SPI 2.7 V, 40-Pin QFN
- Infineon CYPD3125-40LQXIT 5.5V 2.7 V, 40-Pin VQFN
- Infineon CYPD3125-40LQXI 5.5V 2.7 V, 40-Pin VQFN
