Infineon CYUSB2014-BZXI, USB Controller, 1-Channel 4 Mbps, 3.6V, USB, 1.7 V, 121-Pin TFBGA
- RS Stock No.:
- 273-2720
- Mfr. Part No.:
- CYUSB2014-BZXI
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€27.12
(exc. VAT)
€33.36
(inc. VAT)
Temporarily out of stock
- 49 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €27.12 | - |
| 10 - 24 | €26.40 | 2% |
| 25 - 49 | €25.72 | 5% |
| 50 - 74 | €25.03 | 7% |
| 75 + | €24.42 | 9% |
*price indicative
- RS Stock No.:
- 273-2720
- Mfr. Part No.:
- CYUSB2014-BZXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Number of Transceivers | 1 | |
| Maximum Data Rate | 4Mbps | |
| Product Type | USB Controller | |
| Sub Type | USB Controller | |
| USB Specification | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Supply Voltage | 1.7V | |
| Package Type | TFBGA | |
| Pin Count | 121 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | USB 3.2 Specification Revision 1.0 | |
| Series | CYUSB2014 | |
| Automotive Standard | No | |
| Supply Current | 60μA | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Number of Transceivers 1 | ||
Maximum Data Rate 4Mbps | ||
Product Type USB Controller | ||
Sub Type USB Controller | ||
USB Specification USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Maximum Supply Voltage 3.6V | ||
Minimum Supply Voltage 1.7V | ||
Package Type TFBGA | ||
Pin Count 121 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals USB 3.2 Specification Revision 1.0 | ||
Series CYUSB2014 | ||
Automotive Standard No | ||
Supply Current 60μA | ||
The Infineon Super Speed USB controller has a fully configurable, parallel, general programmable interface called GPIF II, which can connect to any processor, ASIC or FPGA. GPIF II is an enhanced version of the GPIF in FX2LP. It provides easy and glue less connectivity to popular interfaces, such as asynchronous SRAM, asynchronous and synchronous address data multiplexed interfaces and parallel ATA. It has integrated the USB 3.2 Gen 1 and USB 2.0 physical layers along with a 32 bit ARM926EJ S microprocessor for powerful data processing and for building custom applications. It implements an architecture that enables 375 MBps data transfer from GPIF II to the USB interface.
Includes RTOS framework
Fully accessible 32 bit CPU
UART support of up to 4 Mbps
Universal serial bus integration
Selectable clock input frequencies
Adapter board for video development
Related links
- Infineon CYUSB2014-BZXI 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXI 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3011-BZXC 1-Channel 4 Mbps USB 121-Pin TFBGA
- Infineon CYUSB3065-BZXI 1-Channel 4 Mbps USB 121-Pin LFBGA
- Infineon CYUSB3013-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3065-BZXC 1-Channel 5 Gbps USB 121-Pin LFBGA
- Infineon CYUSB3014-BZXI 1-Channel 4 Mbps USB 3.0 I2S SPI 121-Pin BGA
