Infineon CY7C65211-24LTXI, Controller IC 3 Mbps, 5.5V, USB, 1.71 V, 24-Pin VQFN
- RS Stock No.:
- 273-2858
- Mfr. Part No.:
- CY7C65211-24LTXI
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 12%
View bulk pricing optionsSubtotal (1 unit)*
€2.63
(exc. VAT)
€3.23
(inc. VAT)
In Stock
- 467 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €2.63 | - |
| 10 - 24 | €2.30 | 12% |
| 25 - 49 | €2.24 | 14% |
| 50 - 99 | €2.17 | 17% |
| 100 + | €2.14 | 18% |
*price indicative
- RS Stock No.:
- 273-2858
- Mfr. Part No.:
- CY7C65211-24LTXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Controller IC | |
| Maximum Data Rate | 3Mbps | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | USB | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 24 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB | |
| Maximum Operating Temperature | 85°C | |
| Series | CY7C65211 | |
| Height | 550μm | |
| Length | 4mm | |
| Standards/Approvals | Full-Speed (12 Mbps), Rev. 1.2, Battery Charging Specification, USB 2.0-certified | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Controller IC | ||
Maximum Data Rate 3Mbps | ||
USB Specification USB 2.0 | ||
Sub Type USB Controller | ||
Power Supply Type USB | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 24 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB | ||
Maximum Operating Temperature 85°C | ||
Series CY7C65211 | ||
Height 550μm | ||
Length 4mm | ||
Standards/Approvals Full-Speed (12 Mbps), Rev. 1.2, Battery Charging Specification, USB 2.0-certified | ||
Automotive Standard No | ||
The Infineon USB serial single channel bridge controller has application in medical and healthcare devices.
RoHS compliant package
512 byte flash for storing configuration parameters
Related links
- Infineon CY7C65211-24LTXI 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65211-24LTXIT 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65211A-24LTXI 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65215-32LTXI 5.5V 1.71 V, 32-Pin VQFN
- Infineon CYPD2122-24LQXI 1-Channel 1 Mbps USB SPI 1.71 V, 24-Pin QFN
- Infineon CY7C65219-40LQXI 5.5V 1.71 V, 40-Pin VQFN
- Infineon CY7C65213-28PVXIT 5.5V 1.71 V, 28-Pin SSOP
- Infineon CY7C65213-32LTXI 1-Channel 12 Mbps USB 32-Pin QFN
