Infineon CY7C65211A-24LTXI, USB Controller 12 Mbps, 5.5V, USB, 1.71 V, 24-Pin VQFN

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.64

(exc. VAT)

€3.25

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 286 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€2.64
10 - 24€2.41
25 - 49€2.35
50 - 99€2.29
100 +€2.23

*price indicative

RS Stock No.:
273-2860
Mfr. Part No.:
CY7C65211A-24LTXI
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

USB Controller

Maximum Data Rate

12Mbps

USB Specification

USB 1.1

Sub Type

USB Controller

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

1.71V

Maximum Supply Voltage

5.5V

Mount Type

Surface

Package Type

VQFN

Pin Count

24

Minimum Operating Temperature

0°C

Supported Protocols

USB

Maximum Operating Temperature

70°C

Standards/Approvals

RoHS

Series

CY7C65211

Automotive Standard

No

The Infineon USB serial single channel bridge controller has application in medical and healthcare devices.

RoHS compliant package

512 byte flash for storing configuration parameters

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy