Infineon CY7C65215-32LTXI, Controller IC 3 Mbps, 5.5V, USB, 1.71 V, 32-Pin VQFN
- RS Stock No.:
- 273-2870
- Mfr. Part No.:
- CY7C65215-32LTXI
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save 26%
View bulk pricing optionsSubtotal (1 unit)*
€3.32
(exc. VAT)
€4.08
(inc. VAT)
Temporarily out of stock
- 441 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.32 | - |
| 10 - 24 | €2.45 | 26% |
| 25 - 49 | €2.40 | 27% |
| 50 - 99 | €2.35 | 29% |
| 100 + | €2.34 | 29% |
*price indicative
- RS Stock No.:
- 273-2870
- Mfr. Part No.:
- CY7C65215-32LTXI
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Controller IC | |
| Maximum Data Rate | 3Mbps | |
| USB Specification | USB 2.0 | |
| Sub Type | USB Controller | |
| Power Supply Type | USB | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.71V | |
| Maximum Supply Voltage | 5.5V | |
| Mount Type | Surface | |
| Package Type | VQFN | |
| Pin Count | 32 | |
| Supported Protocols | USB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 850μm | |
| Width | 5mm | |
| Standards/Approvals | RoHS, USB 2.0 | |
| Length | 5mm | |
| Series | CY7C65215 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Controller IC | ||
Maximum Data Rate 3Mbps | ||
USB Specification USB 2.0 | ||
Sub Type USB Controller | ||
Power Supply Type USB | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.71V | ||
Maximum Supply Voltage 5.5V | ||
Mount Type Surface | ||
Package Type VQFN | ||
Pin Count 32 | ||
Supported Protocols USB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 850μm | ||
Width 5mm | ||
Standards/Approvals RoHS, USB 2.0 | ||
Length 5mm | ||
Series CY7C65215 | ||
Automotive Standard No | ||
Infineon CY7C65215 Series Controller IC, USB 2.0 USB Specification, 3Mbps Maximum Data Rate - CY7C65215-32LTXI
This controller IC provides USB protocol handling for embedded designs, supporting full USB 2.0 connectivity and operating across a wide low-voltage range. It is intended for surface-mount applications where Compact packaging and ESD protection are required. The device functions as a USB controller for data transfer tasks at modest throughput and is suitable for systems that require RoHS-compliant components.
Features and Benefits:
• Supports USB 2.0 for standardised host-device communication
• ESD protection reduces risk from electrostatic events
• Operates from 1.71 to 5.5V enabling low-voltage supply flexibility
• Maximum data rate of 3 Mbps for controlled data throughput
• Surface-mount VQFN package simplifies automated assembly
• ESD protection reduces risk from electrostatic events
• Operates from 1.71 to 5.5V enabling low-voltage supply flexibility
• Maximum data rate of 3 Mbps for controlled data throughput
• Surface-mount VQFN package simplifies automated assembly
Applications
• Suitable for embedded USB protocol controller implementations
• Can be used for USB peripheral interfaces in consumer devices
• Ideal for Compact boards requiring surface-mounted components
• Used with systems needing RoHS-compliant USB connectivity
• Suitable for designs requiring operation from sub-ambient to elevated temperatures
• Can be used for USB peripheral interfaces in consumer devices
• Ideal for Compact boards requiring surface-mounted components
• Used with systems needing RoHS-compliant USB connectivity
• Suitable for designs requiring operation from sub-ambient to elevated temperatures
What package should be considered for high-density board layout?
The part arrives in a 32-pin VQFN package occupying a 5 x 5mm footprint which aids dense board placement.
What temperature range can the device withstand in typical deployments?
It operates between -40°C and 85°C, allowing use from cold-start conditions to moderately warm environments.
Is this suitable for automotive-certified projects?
It is not classified as automotive-grade and therefore should not be selected where automotive standards are mandated.
What pin count and mounting style are provided for PCB design?
The component uses a 32-pin configuration and is intended for surface mounting to enable solder-reflow assembly.
Related links
- Infineon CY7C65215-32LTXI 5.5V 1.71 V, 32-Pin VQFN
- Infineon CY7C65211-24LTXI 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65213-32LTXI 1-Channel 12 Mbps USB 32-Pin QFN
- Infineon CY7C65211-24LTXIT 5.5V 1.71 V, 24-Pin VQFN
- FTDI Chip 1-Channel 3.4 Mbps USB 2.0 32-Pin VQFN
- FTDI Chip FT4222HQ-D-T 1-Channel 3.4 Mbps USB 2.0 32-Pin VQFN
- Infineon CY7C65211A-24LTXI 5.5V 1.71 V, 24-Pin VQFN
- Infineon CY7C65219-40LQXI 5.5V 1.71 V, 40-Pin VQFN
