Infineon CY7C65631-56LTXC, Controller IC 480 Mbps, 3.6V, USB, 3 V, 56-Pin VQFN

Get a bulk buy discount

Add 520 more to save 2%

View bulk pricing options

Subtotal (1 tray of 260 units)*

€1,285.96

(exc. VAT)

€1,581.84

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
260 - 260€4.946€1,285.96-
520 +€4.822€1,253.722%

*price indicative

RS Stock No.:
273-2873
Mfr. Part No.:
CY7C65631-56LTXC
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

480Mbps

Product Type

Controller IC

USB Specification

USB 2.0

Sub Type

USB Controller

Power Supply Type

Single

ESD Protection

Yes

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

VQFN

Pin Count

56

Minimum Operating Temperature

0°C

Supported Protocols

USB

Maximum Operating Temperature

70°C

Standards/Approvals

USB 2.0 specification

Series

CY7C65631

Automotive Standard

No

The Infineon low power USB 2.0 hub controller is for a 2-port bus powered application. Both ports share a single transaction translator. It is available in a 56 QFN.

Windows hardware quality lab compliant

Up to four downstream ports supported

Supports bus powered and self powered modes

Integrated upstream and downstream termination resistors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy