Infineon CY7C65634-48AXC, Controller IC 480 Mbps, 3.6V, USB, 3 V, 48-Pin TQFP

Get a bulk buy discount

Add 10 more to save 20%

View bulk pricing options

Subtotal (1 unit)*

€3.23

(exc. VAT)

€3.97

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 233 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€3.23-
10 - 24€2.5720%
25 - 49€2.5122%
50 - 99€2.4225%
100 +€2.3926%

*price indicative

RS Stock No.:
273-2880
Mfr. Part No.:
CY7C65634-48AXC
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Maximum Data Rate

480Mbps

Product Type

Controller IC

Sub Type

USB Controller

USB Specification

USB 2.0

Power Supply Type

USB

ESD Protection

Yes

Minimum Supply Voltage

3V

Maximum Supply Voltage

3.6V

Mount Type

Surface

Package Type

TQFP

Pin Count

48

Minimum Operating Temperature

0°C

Supported Protocols

USB

Maximum Operating Temperature

70°C

Height

1.4mm

Length

7mm

Standards/Approvals

USB 2.0 specification

Series

CY7C65219

Automotive Standard

No

Supply Current

150mA

The Infineon low power USB 2.0 hub controller is high performance low-power USB 2.0 hub and is optimized for low cost designs with minimum bill-of-material.

Supports 0°C to 70°C temperature range

Very low power consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy