Infineon CYUSB3012-BZXC, Controller IC 5 Gbps, 3.6V, USB 3.0, 1.2 V, 121-Pin BGA
- RS Stock No.:
- 273-3360
- Mfr. Part No.:
- CYUSB3012-BZXC
- Manufacturer:
- Infineon
Get a bulk buy discount
Add 10 more to save €9.20
View bulk pricing optionsSubtotal (1 unit)*
€34.57
(exc. VAT)
€42.52
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €34.57 | - |
| 10 - 24 | €33.65 | €9.20 |
| 25 - 49 | €32.74 | €45.75 |
| 50 - 74 | €31.91 | €133.00 |
| 75 + | €31.12 | €258.75 |
*price indicative
- RS Stock No.:
- 273-3360
- Mfr. Part No.:
- CYUSB3012-BZXC
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Controller IC | |
| Maximum Data Rate | 5Gbps | |
| Sub Type | USB Controller | |
| USB Specification | USB 3.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Minimum Supply Voltage | 1.2V | |
| Maximum Supply Voltage | 3.6V | |
| Mount Type | Surface | |
| Package Type | BGA | |
| Pin Count | 121 | |
| Minimum Operating Temperature | -40°C | |
| Supported Protocols | USB 3.0 | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | CYUSB3012 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Controller IC | ||
Maximum Data Rate 5Gbps | ||
Sub Type USB Controller | ||
USB Specification USB 3.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Minimum Supply Voltage 1.2V | ||
Maximum Supply Voltage 3.6V | ||
Mount Type Surface | ||
Package Type BGA | ||
Pin Count 121 | ||
Minimum Operating Temperature -40°C | ||
Supported Protocols USB 3.0 | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series CYUSB3012 | ||
Automotive Standard No | ||
The Infineon SuperSpeed USB Controller is used for various applications such as Digital video camcorders, Digital still cameras, Printers, Scanners, Video capture cards, Test and measurement equipment, Surveillance cameras, Personal navigation devices, Medical imaging devices, Video IP phones, Portable media players, Industrial cameras, etc.
Ultra low power in core power down mode
Universal serial bus integration
Related links
- Infineon CYUSB3012-BZXC 3.6V 1.2 V, 121-Pin BGA
- Infineon CYUSB3014-BZXI 3.6V 1.2 V, 121-Pin BGA
- Infineon CYUSB3014-BZXC 1-Channel 5 Gbps USB 2.0 121-Pin BGA
- Infineon CYUSB3013-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Infineon CYUSB3035-BZXC 1-Channel 5 Gbps USB 121-Pin TFBGA
- Microchip USB5734-I/MR 1-Channel 5 Gbps USB 3.0 64-Pin SQFN
- Infineon CYUSB3065-BZXC 1-Channel 5 Gbps USB 121-Pin LFBGA
- Microchip USB5744-I/2G 1-Channel 5 Gbps USB 3.1 56-Pin SQFN
