Cypress Semiconductor CY7C65620-56LTXC, USB Controller, 5-Channel, USB 2.0, 3.3 V, 56-Pin QFN
- RS Stock No.:
- 726-0252P
- Mfr. Part No.:
- CY7C65620-56LTXC
- Manufacturer:
- Cypress Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 726-0252P
- Mfr. Part No.:
- CY7C65620-56LTXC
- Manufacturer:
- Cypress Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cypress Semiconductor | |
| Number of Transceivers | 5 | |
| Protocols Supported | USB 2.0 | |
| Power Supply Type | Single | |
| ESD Protection | Yes | |
| Typical Single Supply Voltage | 3.3 V | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 56 | |
| Dimensions | 8 x 8 x 0.88mm | |
| Height | 0.88mm | |
| Length | 8mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Cypress Semiconductor | ||
Number of Transceivers 5 | ||
Protocols Supported USB 2.0 | ||
Power Supply Type Single | ||
ESD Protection Yes | ||
Typical Single Supply Voltage 3.3 V | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 56 | ||
Dimensions 8 x 8 x 0.88mm | ||
Height 0.88mm | ||
Length 8mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 8mm | ||
Related links
- Cypress Semiconductor CY7C65620-56LTXC 3-Channel 3.3 V, 56-Pin QFN
- Infineon CY7C68013A-56LTXC 1-Channel 480 Mbps USB 3 V, 56-Pin QFN
- Infineon CY7C65620-56LTXC 3.45V 3.15 V, 56-Pin VQFN
- Infineon 3.45V 3.15 V, 56-Pin VQFN
- Cypress Semiconductor SL811HST-AXC 12Mbps 3.3 V, 48-Pin TQFP
- Infineon CY7C68014A-56LTXC 3.6V 3 V, 56-Pin VQFN
- Infineon 3.6V 3 V, 56-Pin VQFN
- FTDI Chip FT232HPQ-TRAY 1-Channel 12 Mbps USB 2.0 56-Pin QFN
