Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, Black
- RS Stock No.:
- 872-586
- Mfr. Part No.:
- EX-13021HMV
- Manufacturer:
- Exsys
Subtotal (1 unit)*
€46.66
(exc. VAT)
€57.39
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.66 |
*price indicative
- RS Stock No.:
- 872-586
- Mfr. Part No.:
- EX-13021HMV
- Manufacturer:
- Exsys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Exsys | |
| USB Specification | USB 3.2 | |
| Product Type | USB Ethernet Adapter | |
| Network Speed | 1000Mbps | |
| Colour | Black | |
| Standards/Approvals | UKCA | |
| USB Connection Type | USB 3.2 | |
| Select all | ||
|---|---|---|
Brand Exsys | ||
USB Specification USB 3.2 | ||
Product Type USB Ethernet Adapter | ||
Network Speed 1000Mbps | ||
Colour Black | ||
Standards/Approvals UKCA | ||
USB Connection Type USB 3.2 | ||
- COO (Country of Origin):
- CN
The Exsys adapter facilitates a seamless connection between USB-B ports and 10/100/1000 Mbit/s networks. Designed for Compact setups, it integrates effortlessly into computer systems, ensuring reliable networking capabilities.
Compliant with USB 3.2 Gen 1 for high-speed data transfer
Backward compatible with USB 2.0 and USB 1.1 connections
Supports full-duplex operation with IEEE 802.3x flow control
Related links
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 3.2 1000Mbps Network Speed USB Ethernet Adapter Black
- Exsys USB 3.2 1000Mbps Network Speed USB Network Adapter
- Edimax USB 3.2 1000Mbps Network Speed USB Ethernet Adapter, White
- Exsys USB 3.2 10000Mbps Network Speed USB Ethernet Adapter, Black
- Exsys USB 4.0 1000Mbit/s Network Speed USB Ethernet Adapter, Black
- StarTech.com USB 3.0 1000Mbps Network Speed USB Ethernet Adapter Black
- D-Link USB Type C 1000Mbps Network Speed USB Ethernet Adapter
