Kvaser USB 2.0 1Mbit/s Network Speed USB CAN Adapter
- RS Stock No.:
- 285-7646
- Distrelec Article No.:
- 302-25-228
- Mfr. Part No.:
- 73-30130-00752-9
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€1,054.88
(exc. VAT)
€1,297.50
(inc. VAT)
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,054.88 |
*price indicative
- RS Stock No.:
- 285-7646
- Distrelec Article No.:
- 302-25-228
- Mfr. Part No.:
- 73-30130-00752-9
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | USB CAN Adapter | |
| USB Specification | USB 2.0 | |
| Number of Ports | 2 | |
| Network Speed | 1Mbit/s | |
| Standards/Approvals | RoHS, ISO 11898-2, CE | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type USB CAN Adapter | ||
USB Specification USB 2.0 | ||
Number of Ports 2 | ||
Network Speed 1Mbit/s | ||
Standards/Approvals RoHS, ISO 11898-2, CE | ||
- COO (Country of Origin):
- SE
The USBcan Pro 2xHS v2 is a high-performance USB to dual-channel CAN interface with scripting capability. It features two high-speed CAN channels with ISO 11898-2 compliant CAN transceivers, making it perfect for connecting two high-speed CAN buses to a PC or mobile computer. With support for CAN FD, galvanic isolation, and compatibility with various protocols, this interface offers flexibility and reliability for your communication needs.
Supports CAN FD with bitrates ranging from 50 to 1000 kbps
Quick and easy plug-and-play installation
Power is taken from the USB bus for convenience
Galvanic isolation ensures data integrity and protection
High-speed CAN connection up to 1 Mbit/s for fast communication
Programming functionality for interface mode customization and protocol optimization
Simultaneous operation of multiple devices for enhanced productivity
2-Year Warranty for peace of mind
Related links
- Kvaser USB 2.0 1Mbit/s Network Speed USB CAN Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser 1Mbit/s Network Speed USB CAN Adapter
- Kvaser USB 2.0 5Mbit/s Network Speed USB CAN Adapter
- Kvaser USB 2.0 1000kbps Network Speed USB CAN Adapter
- Kvaser 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter
- Kvaser USB Ethernet Adapter, 5 m
