Kvaser USB Ethernet Adapter, 5 m
- RS Stock No.:
- 289-0353
- Distrelec Article No.:
- 302-25-399
- Mfr. Part No.:
- 73-30130-00301-9
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€97.31
(exc. VAT)
€119.69
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €97.31 |
*price indicative
- RS Stock No.:
- 289-0353
- Distrelec Article No.:
- 302-25-399
- Mfr. Part No.:
- 73-30130-00301-9
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | USB Ethernet Adapter | |
| Cable Length | 5m | |
| Standards/Approvals | CE, RoHS | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type USB Ethernet Adapter | ||
Cable Length 5m | ||
Standards/Approvals CE, RoHS | ||
- COO (Country of Origin):
- CH
The Kvaser OBD II Extension Cable is a highly durable extension cable that is 5 metres in length. It is made of high quality thermoplastic rubber to ensure flexibility and resilience. With male to female OBD II connectors, this cable is designed to save wear and tear on your CAN interface's OBD2 connector.
Molded OBD II (SAE J1962) male connector, Type B (24 Volt)
Molded OBD II (SAE J1962) female connector, Type B (24 Volt)
Gold plated pins for extra reliable contact
Built-in 120 Ohm terminating resistor
Durable thermoplastic rubber casing
RoHS compliant
2-Year Warranty
Free Technical Support available
Related links
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser USB 2.0 Type A to Male to 9 Pin Female Female Interface Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB CAN Adapter
- Kvaser 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser USB Type A to Male to D-Sub 9-Pin Female Interface Adapter
- Kvaser USB 2.0 Type A to Male to Male Interface Adapter
- Kvaser USB Type A to Male to DB9 Interface Adapter
- Kvaser USB C Ethernet Media Converter, 100Mbps
