Kvaser 1Mbit/s Network Speed USB Ethernet Adapter
- RS Stock No.:
- 289-0363
- Distrelec Article No.:
- 302-25-405
- Mfr. Part No.:
- 00976-9
- Manufacturer:
- Kvaser
Subtotal (1 unit)*
€786.13
(exc. VAT)
€966.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €786.13 |
*price indicative
- RS Stock No.:
- 289-0363
- Distrelec Article No.:
- 302-25-405
- Mfr. Part No.:
- 00976-9
- Manufacturer:
- Kvaser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kvaser | |
| Product Type | USB Ethernet Adapter | |
| Number of Ports | 1 | |
| Network Speed | 1Mbit/s | |
| Standards/Approvals | ISO 11898-2, RoHS | |
| Select all | ||
|---|---|---|
Brand Kvaser | ||
Product Type USB Ethernet Adapter | ||
Number of Ports 1 | ||
Network Speed 1Mbit/s | ||
Standards/Approvals ISO 11898-2, RoHS | ||
- COO (Country of Origin):
- SE
The powerful Ethernet to CAN interface that allows remote access to CAN data from anywhere in the world. With built-in Power over Ethernet (PoE) and high-speed CAN connection, this device offers seamless integration and real-time data exchange.
High-speed CAN connection supporting bit rates from 40 to 1000 kbps
Support for Kvaser REST API enabling CAN data exchange with web-enabled devices
Ethernet connection with auto-MDIX for easy cable detection and adjustment
Built-in Power over Ethernet (PoE) for data and power transmission over Ethernet cable
Galvanic isolation and error frame detection for reliable data transfer
Compact and lightweight design with small plastic housing and J1939, CANopen, NMEA 2000®, and DeviceNet compatibility
Includes Ethercan Factory Reset Device for IP address reset to factory defaults at the push of a button
Comes with Kvaser CANlib SDK for free development software and documentation
Related links
- Kvaser USB 2.0 1Mbit/s Network Speed USB Ethernet Adapter
- Kvaser 1Mbit/s Network Speed USB CAN Adapter
- Kvaser USB 2.0 1Mbit/s Network Speed USB CAN Adapter
- Trendnet USB 3.0 1000Mbit/s Network Speed USB Ethernet Adapter
- Exsys USB 4.0 1000Mbit/s Network Speed USB Ethernet Adapter, Black
- StarTech.com Port USB Ethernet Adapter USB 2.0 USB A to SFP Fibre Optic 100Mbit/s Network Speed
- D-Link Port USB Ethernet Adapter USB 3.0 USB 3.0 to RJ45 Female 1000Mbit/s Network Speed
- Kvaser USB Ethernet Adapter, 5 m
