Verbatim Store ’n’ Go 64 GB USB 2.0 USB Flash Drive
- RS Stock No.:
- 188-4802
- Mfr. Part No.:
- 98698
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€13.06
(exc. VAT)
€16.06
(inc. VAT)
In Stock
- 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.06 |
*price indicative
- RS Stock No.:
- 188-4802
- Mfr. Part No.:
- 98698
- Manufacturer:
- Verbatim
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 64GB | |
| Product Type | USB Flash Drive | |
| Industrial Grade | Yes | |
| USB Specification | USB 2.0 | |
| Self-Destruct | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 64GB | ||
Product Type USB Flash Drive | ||
Industrial Grade Yes | ||
USB Specification USB 2.0 | ||
Self-Destruct No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
With USB ports in almost every computer and popping up in cars, DVD and multimedia players, TV's, photo frames and more, USB drives are now being considered an essential accessory. The Slider USB Drive from Verbatim has a retractable sliding mechanism which protects the USB connection when it is not in use. Simple and easy to use, just slide open the cap, plug into any USB 2.0 port and drag and drop your folders and files.
Capacity: 64GB
Retractable sliding mechanism
USB 2.0 interface
Related links
- Verbatim Store ’n’ Go 32 GB USB 2.0 USB Flash Drive
- Verbatim Store ’n’ Go 16 GB USB 2.0 USB Flash Drive
- Verbatim Store ’n’ Go 64 GB USB 3.1, USB 3.0 USB Flash Drive
- Verbatim Store ’n’ Go 32 GB USB 3.1, USB 3.0 USB Flash Drive
- Verbatim Store 'n' Go PinStripe 16 GB USB 3.0 USB Flash Drive
- Verbatim Store 'n' Go V3 128 GB USB 3.0, USB 3.1 USB Flash Drive
- Verbatim ToughMAX 16 GB USB 2.0 USB Flash Drive
- Verbatim ToughMAX 64 GB USB 2.0 USB Flash Drive
