Verbatim 128 GB USB 2.0 USB Stick
- RS Stock No.:
- 244-4566
- Mfr. Part No.:
- 49071
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€20.92
(exc. VAT)
€25.73
(inc. VAT)
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.92 |
*price indicative
- RS Stock No.:
- 244-4566
- Mfr. Part No.:
- 49071
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Stick | |
| Memory Size | 128GB | |
| USB Specification | USB 2.0 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Stick | ||
Memory Size 128GB | ||
USB Specification USB 2.0 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Verbatim PinStripe USB drive 128 GB has a push and pull sliding feature which protects the USB connection when it is not in use without the need for a separate cap which is easily lost.
Lightweight, striped design
Read Speed up to 10MB/Sec
Write Speed up to 4MB/Sec
