Verbatim 128 GB USB 3.2 USB Stick
- RS Stock No.:
- 244-4612
- Mfr. Part No.:
- 69278
- Manufacturer:
- Verbatim
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 244-4612
- Mfr. Part No.:
- 69278
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Memory Size | 128GB | |
| Product Type | USB Stick | |
| USB Specification | USB 3.2 | |
| Industrial Grade | No | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Memory Size 128GB | ||
Product Type USB Stick | ||
USB Specification USB 3.2 | ||
Industrial Grade No | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
The Verbatim My Alu USB 3.2 Gen 1 has sophisticated metal design which combines durability and practicality to provide an elegant way to help keep your most important files safe and close by.
Operating at USB super speed 5Gbps
Large keyring loop
Capacity 128 GB
Related links
- Verbatim 128 GB USB 3.2 USB Stick
- Verbatim Dual QuickStick 128 GB USB 3.2 USB Stick
- Verbatim 30212 128 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 128 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 128 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 128 GB USB 3.2 USB Stick
- iStorage IS-FL-DBT 128 GB USB 3.2 USB Stick
- Verbatim 128 GB USB 2.0 USB Stick
