Verbatim 64 GB USB 3.2 USB Stick
- RS Stock No.:
- 244-4602
- Mfr. Part No.:
- 69270
- Manufacturer:
- Verbatim
Subtotal (1 unit)*
€26.20
(exc. VAT)
€32.23
(inc. VAT)
Being discontinued
- Final 39 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €26.20 |
*price indicative
- RS Stock No.:
- 244-4602
- Mfr. Part No.:
- 69270
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Stick | |
| Memory Size | 64GB | |
| Industrial Grade | No | |
| USB Specification | USB 3.2 | |
| Self-Destruct | No | |
| NAND Type | SLC | |
| Standards/Approvals | RoHS | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Stick | ||
Memory Size 64GB | ||
Industrial Grade No | ||
USB Specification USB 3.2 | ||
Self-Destruct No | ||
NAND Type SLC | ||
Standards/Approvals RoHS | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
- COO (Country of Origin):
- CN
The Verbatim My Dual USB 3.2 gen 1 is a metal 2 in 1 USB flash drive with USB type-C and USB type-A connectors allowing the seamless transfer of files between multiple devices. It is compatible with windows 7, windows 8, windows 10, mac os x v 10.4+.
Strong metal housing with swivel, reversible connector
Large keyring loop
Capacity 64 GB
Quickly transfer files with super speed usb 3.2 gen 1 performance
Related links
- Verbatim 64 GB USB 3.2 USB Stick
- Verbatim 30211 64 GB USB 3.2 USB Stick
- Silicon Power SP064GBUC3C80V1S 64 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 64 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 64 GB USB 3.2 USB Stick
- iStorage IS-FL-DBT 64 GB USB 3.2 USB Stick
- Verbatim 128 GB USB 3.2 USB Stick
