Verbatim 30212 128 GB USB 3.2 USB Stick
- RS Stock No.:
- 904-498
- Mfr. Part No.:
- 30212
- Manufacturer:
- Verbatim
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 904-498
- Mfr. Part No.:
- 30212
- Manufacturer:
- Verbatim
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verbatim | |
| Product Type | USB Stick | |
| Memory Size | 128GB | |
| USB Specification | USB 3.2 | |
| Industrial Grade | No | |
| Encryption Level | No | |
| Self-Destruct | No | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 70°C | |
| Minimum Operating Temperature | 0°C | |
| Select all | ||
|---|---|---|
Brand Verbatim | ||
Product Type USB Stick | ||
Memory Size 128GB | ||
USB Specification USB 3.2 | ||
Industrial Grade No | ||
Encryption Level No | ||
Self-Destruct No | ||
Standards/Approvals No | ||
Maximum Operating Temperature 70°C | ||
Minimum Operating Temperature 0°C | ||
- COO (Country of Origin):
- CN
The Verbatim USB Flash Drive offers exceptional performance and reliability for data storage needs, combining fast transfer speeds with a Durable design that is Ideal for both professionals and casual users.
High transfer speeds of up to 200MB/s enhance efficiency during large file transfers
Robust aluminium casing ensures durability against everyday wear and tear
USB 3.2 Gen 1 compatibility provides enhanced performance and versatility
Lightweight design makes it convenient for on-the-go use
Related links
- Verbatim 128 GB USB 3.2 USB Stick
- Verbatim Dual QuickStick 128 GB USB 3.2 USB Stick
- Kingston IronKey Keypad 200 128 GB USB 3.2 USB Stick
- Kingston IRONKEY LOCKER+ 50 128 GB USB 3.2 USB Stick
- iStorage IS-FL-DBT 128 GB USB 3.2 USB Stick
- Kingston IronKey Vault Privacy 50 128 GB USB 3.2 USB Stick
- Verbatim 64 GB USB 3.2 USB Stick
- Verbatim 32 GB USB 3.2 USB Stick
