Transcend UFM510H 8 GB USB 2.0 USB Flash Drive

Subtotal (1 unit)*

€117.60

(exc. VAT)

€144.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 54 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€117.60

*price indicative

RS Stock No.:
245-0117
Mfr. Part No.:
TS8GUFM510H
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Product Type

USB Flash Drive

Memory Size

8GB

USB Specification

USB 2.0

Industrial Grade

Yes

NAND Type

MLC

Encryption Level

No-Encryption

Standards/Approvals

RoHS II

Minimum Operating Temperature

0°C

Maximum Operating Temperature

75°C

COO (Country of Origin):
TW

Transcend USB Flash Drive, 8GB Capacity, USB 2.0 Specification - TS8GUFM510H


This USB flash drive offers an efficient solution for enhancing memory capacity in a compact form. The device features 8GB of MLC NAND storage and operates under USB 2.0 specifications, making it suitable for a variety of applications. With dimensions of 37.8mm x 26.65mm x 5.81mm and a lightweight design at just 2g, it is designed for seamless integration into industrial computers and small embedded systems.

Features & Benefits


• Power-efficient design reduces energy consumption

• Mechanical write protection switch ensures data safety

• Advanced global wear-levelling enhances storage reliability

• High-temperature operational range supports diverse environments

• Built-in BCH ECC functionality allows improved error correction

• Compact size facilitates use in space-constrained applications

Applications


• Suitable for industrial environments requiring reliable data storage

• Employed in automation and control systems

• Useful for data logging in electrical

• Versatile for portable storage in mechanical devices

• Ideal for embedded system integrations in electronics

What data transfer speeds can be expected from this device?


The read speed can reach up to 33 MB/s, while the write speed can achieve up to 18 MB/s, depending on the host hardware and usage scenarios.

How does the MLC NAND storage contribute to performance?


MLC NAND storage provides a good balance between performance and durability, enhancing the longevity and reliability of the device in demanding environments.

What kind of environments is this drive tested for?


It is designed to operate within a temperature range of 0 to 70°C, making it effective in various temperature-sensitive applications.

Is there any means for data protection in the storage solution?


Yes, the mechanical write protection switch allows users to safeguard data against accidental modifications.

How can I ensure optimal compatibility with different industrial systems?


For specific applications, it's recommended to consult with Transcend to ensure compatibility with your setup, as there may be variations in usage environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy