Transcend UFM510H 2 GB USB 2.0 USB Flash Drive

Unavailable
RS will no longer stock this product.
RS Stock No.:
240-5509
Mfr. Part No.:
TS2GUFM510H
Manufacturer:
Transcend
Find similar products by selecting one or more attributes.
Select all

Brand

Transcend

Capacity

2 GB

Model

UFM510H

Industrial

No

USB Specification

USB 2.0

Encryption Level

No-Encryption

Nand Type

MLC

Self-Destruct

No

Temperature Range

0 → +70°C

COO (Country of Origin):
TW

Transcend USB Flash Drive, 2GB Capacity, USB 2.0 Specification - TS2GUFM510H


This USB flash drive is an efficient portable storage device designed for reliable data transfer. With a capacity of 2GB and compact dimensions of 37.8mm x 26.65mm x 5.81mm, this small USB flash drive fits seamlessly into various applications, including automation and electronics.

Features & Benefits


• Compact design makes it suitable for embedded systems
• MLC NAND flash enhances data reliability and performance
• USB 2.0 interface ensures versatile compatibility
• Low power consumption optimises energy efficiency
• Mechanical write protection switch enhances data security

Applications


• Ideal for storing configuration files in automation systems
• Used for data transfer in specialised electronics
• For firmware updates within mechanical devices
• Employed in environments with temperature ranges of 0 to +70°C

What type of flash technology is used in this device?


It utilises MLC NAND flash, offering improved performance and reliability for everyday data storage needs.

What is the maximum read and write speed for this flash drive?


The drive supports a maximum read speed of up to 33 MB/s and write speed of up to 18 MB/s, enabling efficient data handling.

Are there specific environmental conditions this drive is designed to withstand?


The device operates effectively in environments with temperatures between 0°C and +70°C, making it suitable for a variety of applications.

Can this drive be used for writing critical data repeatedly?


Yes, the flash drive is equipped with advanced wear-levelling technology, ensuring a longer lifespan for repeated writes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy