VAOL-5GUV0T4 VCC VAOL Series 1-LEDs UV LED 405 nm 30 °, 2-Pin Through Hole package

Get a bulk buy discount

Add 50 more to save €0.65

View bulk pricing options

Subtotal (1 pack of 10 units)*

€5.15

(exc. VAT)

€6.33

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,290 unit(s) ready to ship from another location
  • Plus 1,840 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40€0.515€5.15-
50 - 90€0.502€5.02€0.65
100 - 240€0.49€4.90€2.50
250 - 490€0.478€4.78€9.25
500 +€0.464€4.64€25.50

*price indicative

RS Stock No.:
137-1438
Mfr. Part No.:
VAOL-5GUV0T4
Manufacturer:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Number of LEDs

1

Product Type

UV LED

UV Type

Ultraviolet

Peak Wavelength

405nm

Luminous Intensity

160mcd

Package Type

5 mm

Viewing Angle

30 °

Number of Pins

2

LED Material

InGaN

Mount Type

Through Hole

Diameter

5.9mm

Length

34mm

Standards/Approvals

RoHS

Width

5.9mm

Height

8.6mm

Series

VAOL

Automotive Standard

No

COO (Country of Origin):
TW

VCC Ultraviolet LED lamps, T1-3/4 5mm


A range of UV (Ultraviolet) T1-3/4 (5mm) LED lamps from VCC. The LEDs utilise InGaN material technology and feature water-clear transparent lenses. Typical application areas include disinfection and sterilisation, adhesive curing, leak detection and security authentication. A choice of Peak UV Wavelength and radiation angle is available:

• VAOL-5EUV0T4 405nm 15°

• VAOL-5EUV8T4 385nm 15°

• VAOL-5GUV0T4 405nm 30

• VAOL-5GUV8T4 385nm 30°

Ultraviolet (UV) LEDs, VCC


Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary eye protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy