VAOL-5GUV8T4 VCC VAOL Series 1-LEDs UV LED 385 nm 30 °, 2-Pin Through Hole package

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 1000 units)*

€602.00

(exc. VAT)

€740.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
1000 - 1000€0.602€602.00
2000 - 4000€0.587€587.00
5000 +€0.572€572.00

*price indicative

RS Stock No.:
137-1223
Mfr. Part No.:
VAOL-5GUV8T4
Manufacturer:
VCC
Find similar products by selecting one or more attributes.
Select all

Brand

VCC

Number of LEDs

1

UV Type

Ultraviolet

Product Type

UV LED

Peak Wavelength

385nm

Luminous Intensity

80mcd

Package Type

5 mm

Viewing Angle

30 °

Number of Pins

2

LED Material

InGaN

Mount Type

Through Hole

Diameter

5.9mm

Length

34mm

Standards/Approvals

RoHS

Width

5.9mm

Height

8.6mm

Series

VAOL

Automotive Standard

No

COO (Country of Origin):
TW

VCC Ultraviolet LED lamps, T1-3/4 5mm


A range of UV (Ultraviolet) T1-3/4 (5mm) LED lamps from VCC. The LEDs utilise InGaN material technology and feature water-clear transparent lenses. Typical application areas include disinfection and sterilisation, adhesive curing, leak detection and security authentication. A choice of Peak UV Wavelength and radiation angle is available:

• VAOL-5EUV0T4 405nm 15°

• VAOL-5EUV8T4 385nm 15°

• VAOL-5GUV0T4 405nm 30

• VAOL-5GUV8T4 385nm 30°

Ultraviolet (UV) LEDs, VCC


Warning

UV LEDs emit ultraviolet light which can be hazardous to the human eye. Do not look at operating UV LEDs without necessary eye protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy