OCU-440-UE425-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 430 nm, 2-Pin Surface package
- RS Stock No.:
- 173-6291
- Mfr. Part No.:
- OCU-440-UE425-X-T
- Manufacturer:
- OSA Opto
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 173-6291
- Mfr. Part No.:
- OCU-440-UE425-X-T
- Manufacturer:
- OSA Opto
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OSA Opto | |
| Product Type | UV LED | |
| UV Type | Ultraviolet | |
| Number of LEDs | 1 | |
| Peak Wavelength | 430nm | |
| Packaging | Taped in 16 mm Blister Tape | |
| Package Type | Surface Mount | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| LED Material | Aln Ceramic | |
| Mount Type | Surface | |
| Width | 3.8mm | |
| Standards/Approvals | RoHs and Reach | |
| Length | 3.8mm | |
| Height | 1mm | |
| Series | OCU-440 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand OSA Opto | ||
Product Type UV LED | ||
UV Type Ultraviolet | ||
Number of LEDs 1 | ||
Peak Wavelength 430nm | ||
Packaging Taped in 16 mm Blister Tape | ||
Package Type Surface Mount | ||
Lens Shape Square | ||
Number of Pins 2 | ||
LED Material Aln Ceramic | ||
Mount Type Surface | ||
Width 3.8mm | ||
Standards/Approvals RoHs and Reach | ||
Length 3.8mm | ||
Height 1mm | ||
Series OCU-440 | ||
Automotive Standard No | ||
OSA Opto UV LED
The OSA Opto OCU-440 series 430Nm UV LED is a new age product with a length of 3.8mm, a width of 3.8mm and height of 1mm. It is developed for high power applications in the range of up to 1.5W electrical power dissipation. The thermal resistance of the device itself is about 150K/W (kelvin/watt), depending on chip technology and power dissipation up to 10mW can be realized.
Features and Benefits
• All devices sorted into luminous intensity classes
• Cathode to transporting perforation
• Circuit substrate is AIN ceramics
• Lead free solderable
• Packages are 1515
• Soldering pads are silver plated
• Substrate is AlN ceramic
• Suitable for all SMT assembly methods
• Taped in 16mm blister tape
• Taping is face up (T)
• Technology is InGaN
• View angle is 120°
Related links
- OCU-440-UE425-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 430 nm, 2-Pin Surface package
- OCU-440-UE400-X-T OSA Opto OCU-440 Series 1-LEDs UV LED 405 nm, 2-Pin Surface package
- OCU-400-UB355-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 360 nm, 2-Pin Surface package
- OCU-400-UE410-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 415 nm, 2-Pin Surface package
- OCU-400-UC375-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 380 nm, 2-Pin Surface package
- OCU-440-UE365-X-T OSA Opto 370nm, 2-Pin Surface Mount package
- OCU-400-UE365-X-T OSA Opto OCU-400 Series 1-LEDs UV LED 367 nm 10 mW, 2-Pin Surface package
- OCU-440-UE390-Star EPIGAP OSA Photonics OCU-440 Series 1-LEDs UV LED 395 nm 380 mW, 2-Pin Surface package
