SU CULDN1.VC-MAMP-67-4E4F-350-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 42 mW 120 °, 2-Pin Surface package
- RS Stock No.:
- 210-2020
- Mfr. Part No.:
- SU CULDN1.VC-MAMP-67-4E4F-350-R18
- Manufacturer:
- ams OSRAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 210-2020
- Mfr. Part No.:
- SU CULDN1.VC-MAMP-67-4E4F-350-R18
- Manufacturer:
- ams OSRAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ams OSRAM | |
| Product Type | UVC LED | |
| UV Type | UV C | |
| Number of LEDs | 1 | |
| Peak Wavelength | 275nm | |
| Packaging | Tape & Reel | |
| Radiant Flux | 42mW | |
| Package Type | Surface Mount | |
| Viewing Angle | 120 ° | |
| Lens Shape | Square | |
| Number of Pins | 2 | |
| LED Material | Aluminium Gallium Nitride | |
| Mount Type | Surface | |
| Width | 3.6mm | |
| Length | 3.6mm | |
| Height | 1.8mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Series | OSLON UV | |
| Select all | ||
|---|---|---|
Brand ams OSRAM | ||
Product Type UVC LED | ||
UV Type UV C | ||
Number of LEDs 1 | ||
Peak Wavelength 275nm | ||
Packaging Tape & Reel | ||
Radiant Flux 42mW | ||
Package Type Surface Mount | ||
Viewing Angle 120 ° | ||
Lens Shape Square | ||
Number of Pins 2 | ||
LED Material Aluminium Gallium Nitride | ||
Mount Type Surface | ||
Width 3.6mm | ||
Length 3.6mm | ||
Height 1.8mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Series OSLON UV | ||
- COO (Country of Origin):
- CN
The OSRAM Opto Semiconductors OSLON® UV series UVC LED allows a flexible design for any application which requires UV-C radiation for e.g. disinfection, purification, treatment or sensing.
Package: Ceramic package with integrated glass cover
Chip technology: AlGaN based Flip chip
Typ. Radiation: 120° (Lambertian emitter)
Color: λpeak = 275 nm (● ultraviolet (UV-C))
ESD: 2 kV acc. to ANSI/ESDA/JEDEC JS-001 (HBM)
Radiant Flux: typ. 4.7 mW
Radiant Efficiency: typ. 2.6 %
Related links
- SU CULDN1.VC-MAMP-67-4E4F-350-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 42 mW 120 °, 2-Pin Surface package
- SU CULEP1.VC-MHMM-57-1-350-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 75 mW 120 °, 2-Pin Surface package
- SU CULBN1.VC-AGAY-67-4F4G-30-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 4.7 mW 120 °, 2-Pin Surface package
- SU CULDP1.VC-MBMG-57-1-185-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 40 mW 120 °, 2-Pin Surface package
- SU CZHEF1.VC-U1U2-L0-V2-250-R18 ams OSRAM SU CZHEF1.VC Series 1-LEDs UVC LED 265 nm 100 mW 150 °, 3-Pin
- SU CULCN1.VC-GAGD-67-0-100-R18 ams OSRAM OSLON UV Series 1-LEDs UV LED 280 nm 13.5 mW 120 °, 2-Pin Surface package
- LEU9E275-TR Stanley Electric LEU Series 1-LEDs UVC LED 275 nm 2.5 mW 120 °, 2-Pin Surface package
- VLMU35CB21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 13.5 mW 120 ° Surface package
