CUN06B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 405 nm 1.16 W
- RS Stock No.:
- 247-1981
- Mfr. Part No.:
- CUN06B1B
- Manufacturer:
- Seoul Viosys
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
€3.14
(exc. VAT)
€3.86
(inc. VAT)
In Stock
- 227 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €3.14 | - |
| 10 - 24 | €2.83 | 9% |
| 25 - 99 | €2.56 | 18% |
| 100 - 249 | €2.29 | 27% |
| 250 + | €2.06 | 34% |
*price indicative
- RS Stock No.:
- 247-1981
- Mfr. Part No.:
- CUN06B1B
- Manufacturer:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| UV Type | UV LED | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 405nm | |
| Packaging | Emitter Tape & Reel | |
| Radiant Flux | 1.16W | |
| Package Type | 3535 | |
| Lens Shape | Narrow | |
| Standards/Approvals | No | |
| Series | UV nZ5 (CUNx6B1B) | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
UV Type UV LED | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 405nm | ||
Packaging Emitter Tape & Reel | ||
Radiant Flux 1.16W | ||
Package Type 3535 | ||
Lens Shape Narrow | ||
Standards/Approvals No | ||
Series UV nZ5 (CUNx6B1B) | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design and low thermal resistant material. This is an ideal UV light source for curing, printing, and detecting applications.
Narrow viewing angle
Lead free product
RoHS compliant
Related links
- CUN06B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 405 nm 1.16 W
- CUN86B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 385 nm 1.16 W
- CUN06A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 405 nm 1.16 W
- CUN66B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 367 nm 1 W
- CUN96B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 395 nm 1.25 W
- CUN0GF1A Seoul Viosys UV CA3535 (CUN0GF1A) Series 1-LEDs UV LED 405 nm 1.63 W
- CUN86B1G Seoul Viosys UV nZ5 High current Series 1-LEDs UV LED 385 nm 2.05 W
- CUN86A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 385 nm 1.2 W
