CUN66A1F Seoul Viosys 1-LEDs UV LED 367 nm 0.42 W
- RS Stock No.:
- 247-1992
- Mfr. Part No.:
- CUN66A1F
- Manufacturer:
- Seoul Viosys
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 247-1992
- Mfr. Part No.:
- CUN66A1F
- Manufacturer:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| Product Type | UV LED | |
| Number of LEDs | 1 | |
| Peak Wavelength | 367nm | |
| Radiant Flux | 0.42W | |
| Package Type | 3535 | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
Product Type UV LED | ||
Number of LEDs 1 | ||
Peak Wavelength 367nm | ||
Radiant Flux 0.42W | ||
Package Type 3535 | ||
- COO (Country of Origin):
- KR
The Seoul Viosys UV LED series are designed for mid-current operation and mid-power output applications. It incorporates with the state of the ART SMD design and low thermal resistant material. This is an Ideal UV light source for curing, printing, and detecting applications.
Lead free product
RoHS compliant
Related links
- CUN6GF1A Seoul Viosys UV CA3535 (CUN6GF1A) Series 1-LEDs UV LED 367 nm 1.4 W
- CUN66B1B Seoul Viosys UV nZ5 (CUNx6B1B) Series 1-LEDs UV LED 367 nm 1 W
- CUN6GB1A Seoul Viosys UV CA3535 (CUN6GB1A) Series 1-LEDs UV LED 367 nm 1.4 W
- CUN66A1B Seoul Viosys UV Z5 (CUNx6A1B) Series 1-LEDs UV LED 367 nm 1 W
- CUN66A1G Seoul Viosys UV Z5 High Power Series 1-LEDs UV LED 367 nm 1.8 W
- CUN8GF1A Seoul Viosys UV CA3535 (CUN8GF1A) Series 1-LEDs UV LED 385 nm 1.65 W
- VLMU3510-365-130 Vishay VLMU3510 Series 1-LEDs UV LED 367 nm 690 mW ±65°, 2-Pin Surface package
- LZ1-00UVH0-0000 ams OSRAM LZ1 Series 1-LEDs UV LED 367 nm 1430 mW 75 °, 5-Pin Surface package
