CUN6GB1A Seoul Viosys UV CA3535 (CUN6GB1A) Series 1-LEDs UV LED 367 nm 1.4 W

Get a bulk buy discount

Add 10 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

€15.67

(exc. VAT)

€19.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 328 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€15.67-
10 - 24€14.885%
25 - 99€13.8511%
100 - 249€12.8917%
250 +€11.9823%

*price indicative

Packaging Options:
RS Stock No.:
247-1999
Mfr. Part No.:
CUN6GB1A
Manufacturer:
Seoul Viosys
Find similar products by selecting one or more attributes.
Select all

Brand

Seoul Viosys

UV Type

UV LED

Product Type

UV LED

Number of LEDs

1

Peak Wavelength

367nm

Radiant Flux

1.4W

Packaging

Emitter Tape & Reel

Package Type

3535

Lens Shape

Dome

Standards/Approvals

No

Series

UV CA3535 (CUN6GB1A)

Automotive Standard

No

COO (Country of Origin):
KR
The Seoul Viosys high power UV LED series are designed for high current operation and high power output applications. It incorporates with the state of the art SMD design and low thermal resistant material. This is an ideal UV light source for curing, printing, and detecting applications.

Lead free product

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy