XMD-FBC-LLOA Seoul Viosys XMD-FBC-LLOA Series 24-LEDs UVC LED 280 nm 414 mW
- RS Stock No.:
- 247-2027
- Mfr. Part No.:
- XMD-FBC-LLOA
- Manufacturer:
- Seoul Viosys
Get a bulk buy discount
Add 22 more to save €167.55
View bulk pricing optionsSubtotal (1 tray of 11 units)*
€1,329.97
(exc. VAT)
€1,635.85
(inc. VAT)
In Stock
- 88 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 11 - 11 | €120.906 | €1,329.97 | - |
| 22 - 44 | €113.29 | €1,246.19 | €167.55 |
| 55 + | €107.607 | €1,183.68 | €731.45 |
*price indicative
- RS Stock No.:
- 247-2027
- Mfr. Part No.:
- XMD-FBC-LLOA
- Manufacturer:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| UV Type | UV C | |
| Product Type | UVC LED | |
| Number of LEDs | 24 | |
| Peak Wavelength | 280nm | |
| Radiant Flux | 414mW | |
| Package Type | PCB Array | |
| Standards/Approvals | No | |
| Series | XMD-FBC-LLOA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
UV Type UV C | ||
Product Type UVC LED | ||
Number of LEDs 24 | ||
Peak Wavelength 280nm | ||
Radiant Flux 414mW | ||
Package Type PCB Array | ||
Standards/Approvals No | ||
Series XMD-FBC-LLOA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- KR
The Seoul Viosys module is designed for disinfection.
Lead free product
RoHS compliant
Push-in connectors
Can be used in daisy chain configuration
Related links
- XMD-FBC-LLOA Seoul Viosys XMD-FBC-LLOA Series 24-LEDs UVC LED 280 nm 414 mW
- XMD-FBC-LLVA Seoul Viosys XMD-FBC-LLVA Series 48-LEDs UVC LED 280 nm 828 mW
- VLMU35CB21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 13.5 mW 120 ° Surface package
- VLMU35CT21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 21.5 mW 120 ° Surface package
- VLMU35CR41-275-120 Vishay VLMU35CR41 Series 1-LEDs UVC LED 37 mW 60 °, 2-Pin Surface package
- VLMU35CR40-275-120 Vishay VLMU35CR40 Series 1-LEDs UVC LED 37 mW 60 °, 2-Pin Surface package
- LEU9E275-TR Stanley Electric LEU Series 1-LEDs UVC LED 275 nm 2.5 mW 120 °, 2-Pin Surface package
- SU CZHEF1.VC-U1U2-L0-V2-250-R18 ams OSRAM SU CZHEF1.VC Series 1-LEDs UVC LED 265 nm 100 mW 150 °, 3-Pin
