XMD-FBC-LLVA Seoul Viosys XMD-FBC-LLVA Series 48-LEDs UVC LED 280 nm 828 mW
- RS Stock No.:
- 247-2029
- Mfr. Part No.:
- XMD-FBC-LLVA
- Manufacturer:
- Seoul Viosys
Bulk discount available
View bulk pricing optionsSubtotal (1 tray of 11 units)*
€2,770.79
(exc. VAT)
€3,408.02
(inc. VAT)
Temporarily out of stock
- Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* |
|---|---|---|
| 11 - 11 | €251.89 | €2,770.79 |
| 22 - 44 | €239.045 | €2,629.50 |
| 55 + | €227.205 | €2,499.26 |
*price indicative
- RS Stock No.:
- 247-2029
- Mfr. Part No.:
- XMD-FBC-LLVA
- Manufacturer:
- Seoul Viosys
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seoul Viosys | |
| Product Type | UVC LED | |
| UV Type | UV C | |
| Number of LEDs | 48 | |
| Peak Wavelength | 280nm | |
| Radiant Flux | 828mW | |
| Package Type | PCB Array | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Series | XMD-FBC-LLVA | |
| Select all | ||
|---|---|---|
Brand Seoul Viosys | ||
Product Type UVC LED | ||
UV Type UV C | ||
Number of LEDs 48 | ||
Peak Wavelength 280nm | ||
Radiant Flux 828mW | ||
Package Type PCB Array | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Series XMD-FBC-LLVA | ||
- COO (Country of Origin):
- KR
The Seoul Viosys module is designed for disinfection.
Lead free product
RoHS compliant
Push-in connectors
Can be used in daisy chain configuration
Related links
- XMD-FBC-LLVA Seoul Viosys XMD-FBC-LLVA Series 48-LEDs UVC LED 280 nm 828 mW
- XMD-FBC-LLOA Seoul Viosys XMD-FBC-LLOA Series 24-LEDs UVC LED 280 nm 414 mW
- VLMU35CB21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 13.5 mW 120 ° Surface package
- VLMU35CT21-275-120 Vishay Standard Power UV LED Series 1-LEDs UVC LED 280 nm 21.5 mW 120 ° Surface package
- LEU9E275-TR Stanley Electric LEU Series 1-LEDs UVC LED 275 nm 2.5 mW 120 °, 2-Pin Surface package
- SU CZHEF1.VC-U1U2-L0-V2-250-R18 ams OSRAM SU CZHEF1.VC Series 1-LEDs UVC LED 265 nm 100 mW 150 °, 3-Pin
- SU CULDP1.VC-MBMG-57-1-185-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 40 mW 120 °, 2-Pin Surface package
- SU CULDN1.VC-MAMP-67-4E4F-350-R18 ams OSRAM OSLON UV Series 1-LEDs UVC LED 275 nm 42 mW 120 °, 2-Pin Surface package
