Festo Vacuum Generator, 1.4 mm nozzle, 6 bar 91 L/min, VABF series
- RS Stock No.:
- 343-134
- Mfr. Part No.:
- VABF-S4-2-V2B1-G38-CB-VL-14-A
- Manufacturer:
- Festo
Subtotal (1 unit)*
€1,346.57
(exc. VAT)
€1,656.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,346.57 |
*price indicative
- RS Stock No.:
- 343-134
- Mfr. Part No.:
- VABF-S4-2-V2B1-G38-CB-VL-14-A
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 91L/min | |
| Maximum Vacuum Pressure | 6bar | |
| Nozzle Diameter | 1.4mm | |
| Series | VABF | |
| Silencer | Yes | |
| Vacuum Port Size | 3/8 G | |
| Standards/Approvals | VDMA24364-B1/B2-L, CE, RCM, RoHS | |
| Model Number | 8088779 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 91L/min | ||
Maximum Vacuum Pressure 6bar | ||
Nozzle Diameter 1.4mm | ||
Series VABF | ||
Silencer Yes | ||
Vacuum Port Size 3/8 G | ||
Standards/Approvals VDMA24364-B1/B2-L, CE, RCM, RoHS | ||
Model Number 8088779 | ||
- COO (Country of Origin):
- DE
The Festo Vacuum generator is a state-of-the-art solution designed to excel in efficiency and reliability. This innovative device combines advanced features with a user-friendly design, making it an ideal choice for various industrial applications. With a compact construction width of 35 mm, it integrates seamlessly into existing systems while facilitating high suction rates and robust operational performance. The electric actuation ensures precision, while multiple safety measures, including reverse polarity protection, enhance its reliability in demanding environments. Whether in automation, handling or packaging processes, this vacuum generator stands as a testament to cutting-edge engineering excellence.
High suction rate ensures effective material handling
Integrated functions promote energy saving operations
Robust valve function supports diverse pneumatic configurations
LED indicators enable easy monitoring of operational status
Versatile mounting options cater to varied installation needs
Piezoresistive measuring principle delivers accurate readings
Related links
- Festo Vacuum Generator 6 bar 91 L/min, VABF series
- Festo Vacuum Generator 6 bar 179 L/min, VABF series
- Festo Vacuum Generator 4 bar 51 L/min, VABF series
- Festo Vacuum Generator 6 bar 167 L/min, VABF series
- Festo Vacuum Generator 4 bar 99 L/min, VABF series
- Festo Vacuum Generator 0.85 bar, VAD series
- Festo Vacuum Generator 8 bar 100 L/min, VADMI series
- Festo Vacuum Generator 8 bar 90 L/min, VN series
