RS Better World
SMC Vacuum Generator, 13 mm nozzle, -6 kPa 520 L/min, ZHV series
- RS Stock No.:
- 452-793
- Mfr. Part No.:
- ZHV10-F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€65.61
(exc. VAT)
€80.70
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.61 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 452-793
- Mfr. Part No.:
- ZHV10-F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Product Type | Vacuum Generator | |
| Maximum Suction Flow | 520L/min | |
| Maximum Vacuum Pressure | -6kPa | |
| Nozzle Diameter | 13mm | |
| Series | ZHV | |
| Vacuum Gauge | Yes | |
| Maximum Supply Pressure | 0.5MPa | |
| Standards/Approvals | RoHS, CSA | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Product Type Vacuum Generator | ||
Maximum Suction Flow 520L/min | ||
Maximum Vacuum Pressure -6kPa | ||
Nozzle Diameter 13mm | ||
Series ZHV | ||
Vacuum Gauge Yes | ||
Maximum Supply Pressure 0.5MPa | ||
Standards/Approvals RoHS, CSA | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- JP
SMC ZHV Series Vacuum Generator, 520L/min Maximum Suction Flow, 0.5Mpa Maximum Supply Pressure - ZHV10-F
This vacuum generator is a Compact pneumatic ejector designed to create negative pressure for industrial adsorption and transfer tasks within automation and electronics environments. It operates from compressed Air and includes an integrated vacuum gauge to monitor suction performance, making it suitable where controlled vacuum levels and straightforward installation are required.
Features & Benefits
• 520L/min maximum suction flow for Rapid pick-and-place
• 13mm nozzle delivering focused suction for challenging leaks
• Operates with supply pressure up to 0.5MPa for robust operation
• Generates vacuum down to -6kPa for moderate holding force
• Compact modular form supportive of manifold installation
• Built-in gauge enabling immediate vacuum level checks
• 13mm nozzle delivering focused suction for challenging leaks
• Operates with supply pressure up to 0.5MPa for robust operation
• Generates vacuum down to -6kPa for moderate holding force
• Compact modular form supportive of manifold installation
• Built-in gauge enabling immediate vacuum level checks
Applications
• Suitable for picking small precision electronic components
• Ideal for integration into ejector manifold systems
• used with vacuum pads for assembly line transfer
• Can be used for adsorption in automated handling equipment
• Suitable for support of both ejector and vacuum pump systems
• Ideal for integration into ejector manifold systems
• used with vacuum pads for assembly line transfer
• Can be used for adsorption in automated handling equipment
• Suitable for support of both ejector and vacuum pump systems
What supply conditions are required for correct operation?
The device is intended to run from compressed Air up to 0.5MPa
supply stability affects suction flow and vacuum level.
How does the nozzle size influence performance?
A 13mm nozzle concentrates airflow to increase suction throughput, improving handling where workpiece leakage exists.
Can the unit be monitored directly on site?
Yes, an integrated vacuum gauge provides on-site indication of vacuum pressure for process checks.
How does the maximum suction flow affect system design?
The 520L/min Peak Value determines required piping sectional area and filter sising to avoid pressure drop and response delays.
Is this suitable for heavy-duty high-vacuum applications?
The maximum vacuum of -6kPa indicates it is intended for moderate holding tasks rather than high-vacuum requirements.
Related links
- SMC Vacuum Generator -6 kPa 5270 L/min, ZHV series
- SMC Vacuum Generator -6 kPa 4590 L/min, ZHV30 series
- SMC Vacuum Generator -6 kPa 1975 L/min, ZHV20 series
- SMC Vacuum Generator 93 kPa 600 L/min, ZL series
- SMC Vacuum Generator -93 kPa 300 L/min, ZL series
- SMC Vacuum Generator -91 kPa 29 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 89 L/min, ZK2 series
- SMC Vacuum Generator 101 kPa 300 L/min, ZL series
