RS Better World
SMC Vacuum Generator, 42 mm nozzle, -6 kPa 5270 L/min, ZHV series
- RS Stock No.:
- 452-797
- Mfr. Part No.:
- ZHV40-F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€263.81
(exc. VAT)
€324.49
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €263.81 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 452-797
- Mfr. Part No.:
- ZHV40-F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 5270L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | -6kPa | |
| Nozzle Diameter | 42mm | |
| Series | ZHV | |
| Minimum Operating Temperature | -5°C | |
| Maximum Supply Pressure | 0.5MPa | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 10218-1, ISO 4414, ISO 4413, IEC 60204-1, RoHS | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 5270L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure -6kPa | ||
Nozzle Diameter 42mm | ||
Series ZHV | ||
Minimum Operating Temperature -5°C | ||
Maximum Supply Pressure 0.5MPa | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 10218-1, ISO 4414, ISO 4413, IEC 60204-1, RoHS | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- JP
SMC ZHV Series Vacuum Generator, 5270L/min Maximum Suction Flow, -6kPa Maximum Vacuum Pressure - ZHV40-F
This vacuum generator is a Compact pneumatic ejector designed to create vacuum and discharge flow by supplying compressed Air in industrial automation settings. It operates across a broad temperature range and is configured for straightforward nozzle adjustment to vary suction and discharge performance, making it suitable for integration into production equipment where Air-driven vacuum and blow functions are required.
Features & Benefits
• Maximum suction flow 5270 L/min increases handling throughput
• Nozzle diameter 42mm enables large-particle or chip passage
• Operates at supply pressure up to 0.5 MPa for high performance
• Rated to 80 °C for use in elevated-temperature processes
• Adjustable nozzle position allows tuning of vacuum and blow rates
• Aluminium body and NBR Seals reduce maintenance requirements
• Nozzle diameter 42mm enables large-particle or chip passage
• Operates at supply pressure up to 0.5 MPa for high performance
• Rated to 80 °C for use in elevated-temperature processes
• Adjustable nozzle position allows tuning of vacuum and blow rates
• Aluminium body and NBR Seals reduce maintenance requirements
Applications
• Suitable for transfer of workpieces with leakage in assembly lines
• Ideal for blowing coolant and removing machining chips
• Used for collection of powders in marking and printing systems
• Can be used for removal of water droplets from components
• Suitable for suction of solid hard workpieces and particles
• Ideal for blowing coolant and removing machining chips
• Used for collection of powders in marking and printing systems
• Can be used for removal of water droplets from components
• Suitable for suction of solid hard workpieces and particles
What supply-pressure conditions are required for Peak performance?
Peak suction and discharge figures are provided at a 0.5 MPa supply pressure, and operation is supported across 0 to 0.7 MPa.
How is the flow rate adjusted on-site?
Loosen the hexagon socket set screw, rotate the nozzle to increase or decrease flow, then re‑tighten the screw to an M3 torque of 0.6 N·m.
What maintenance considerations apply for particulate handling?
Use the optional dust bag and recommended soft-bore hoses to avoid back-pressure
inspect for wear, Air leakage, tube hardening and retain filtration to protect discharge components.
Which materials are used for wetted parts and accessory items?
The main body is aluminium die-cast, Seals are NBR, the dust bag is polyester with 10 μm filtration and the hose band is stainless steel.
Related links
- SMC Vacuum Generator -6 kPa 520 L/min, ZHV series
- SMC Vacuum Generator -6 kPa 4590 L/min, ZHV30 series
- SMC Vacuum Generator -6 kPa 1975 L/min, ZHV20 series
- SMC Vacuum Generator 93 kPa 600 L/min, ZL series
- SMC Vacuum Generator -93 kPa 300 L/min, ZL series
- SMC Vacuum Generator -91 kPa 29 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 89 L/min, ZK2 series
- SMC Vacuum Generator -84 kPa 100 L/min, ZL112A series
