RS Better World
SMC Vacuum Generator, 30 mm nozzle, -6 kPa 4590 L/min, ZHV30 series
- RS Stock No.:
- 452-796
- Mfr. Part No.:
- ZHV30-F
- Manufacturer:
- SMC
Subtotal (1 unit)*
€206.43
(exc. VAT)
€253.91
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €206.43 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 452-796
- Mfr. Part No.:
- ZHV30-F
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 4590L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | -6kPa | |
| Nozzle Diameter | 30mm | |
| Series | ZHV30 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Supply Pressure | 0.7MPa | |
| Supply Port Thread Standard | G | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | ISO 10218-1, RoHS, ISO 4413, IEC 60204-1, ISO 4414 | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 4590L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure -6kPa | ||
Nozzle Diameter 30mm | ||
Series ZHV30 | ||
Minimum Operating Temperature -5°C | ||
Maximum Supply Pressure 0.7MPa | ||
Supply Port Thread Standard G | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals ISO 10218-1, RoHS, ISO 4413, IEC 60204-1, ISO 4414 | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- JP
The SMC ZHV Air Amplifier helps reduce consumption and increase efficiency by optimizing energy use. It multiplies the air supply for blowing and suction by 4 and 3 times, respectively. It provides performance for high flow applications, with adjustable blowing up to 6820 l/min and suction up to 5270 l/min. The amplifier is compact and lightweight, with an internal volume and weight of only 46 grams, saving space on the machine. It is air-powered and maintenance-free, making it easy to use and maintain.
Turning the nozzle counter clockwise increases the flow rate (vacuum pressure increases)
Turning the nozzle clockwise reduces the flow rate (vacuum pressure decreases)
Mounting bracket and dust bag available
Related links
- SMC Vacuum Generator -6 kPa 520 L/min, ZHV series
- SMC Vacuum Generator -6 kPa 5270 L/min, ZHV series
- SMC Vacuum Generator -6 kPa 1975 L/min, ZHV20 series
- SMC Vacuum Generator 93 kPa 600 L/min, ZL series
- SMC Vacuum Generator -91 kPa 29 L/min, ZK2 series
- SMC Vacuum Generator -91 kPa 89 L/min, ZK2 series
- SMC Vacuum Generator -93 kPa 300 L/min, ZL series
- SMC Vacuum Generator -91 kPa 44 L/min, ZK2 series
