SMC Vacuum Ejector, 0.4 mm nozzle, -0.9 bar 3.5 L/min, ZB series
- RS Stock No.:
- 232-8585
- Mfr. Part No.:
- ZB0421-K15L-C4
- Manufacturer:
- SMC
Subtotal (1 unit)*
€213.80
(exc. VAT)
€262.97
(inc. VAT)
Temporarily out of stock
- Shipping from 03 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €213.80 |
*price indicative
- RS Stock No.:
- 232-8585
- Mfr. Part No.:
- ZB0421-K15L-C4
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 3.5L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | -0.9bar | |
| Nozzle Diameter | 0.4mm | |
| Series | ZB | |
| Maximum Supply Pressure | 5.5bar | |
| Minimum Operating Temperature | -5°C | |
| Vacuum Port Type | One-Touch | |
| Vacuum Port Size | 4 mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 3.5L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure -0.9bar | ||
Nozzle Diameter 0.4mm | ||
Series ZB | ||
Maximum Supply Pressure 5.5bar | ||
Minimum Operating Temperature -5°C | ||
Vacuum Port Type One-Touch | ||
Vacuum Port Size 4 mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC ZB series Compact vacuum unit has 4 nozzle diameter. It has 24V supply voltage and 2 body type.
Ejector
Energy saving design
Supply valve with latching specification
Compact and light weight
Related links
- SMC Vacuum Ejector -90 kPa 40 L/min, ZH series
- SMC Vacuum Ejector -91 kPa 56 L/min, ZK2 series
- SMC Vacuum Ejector -88 kPa 24 L/min, ZH series
- SMC Vacuum Ejector -91 kPa 83 L/min, ZK2 series
- SMC Vacuum Ejector 48 kPa 24 L/min, ZH series
- SMC Vacuum Ejector -88 kPa 12 L/min, ZH series
- SMC Vacuum Ejector -89 kPa 40 L/min, ZH series
- SMC Vacuum Ejector 0.84 bar 50 L/min, ZM series
