SMC Vacuum Ejector, 1 mm nozzle, 0.84 bar 50 L/min, ZM series
- RS Stock No.:
- 232-8595
- Mfr. Part No.:
- ZM101HF-K5LZ-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€286.62
(exc. VAT)
€352.54
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €286.62 |
*price indicative
- RS Stock No.:
- 232-8595
- Mfr. Part No.:
- ZM101HF-K5LZ-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 50L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | 0.84bar | |
| Nozzle Diameter | 1mm | |
| Series | ZM | |
| Maximum Supply Pressure | 5bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 50L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure 0.84bar | ||
Nozzle Diameter 1mm | ||
Series ZM | ||
Maximum Supply Pressure 5bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC ZM series Vacuum ejector with valve and switch. It has 24V supply voltage and 1 nozzle diameter.
Body styles with or without valve
Standard or high noise reduction silencer
Various lead wire and connector options
Various vacuum switch models
Various vacuum switch electrical entry options
Related links
- SMC Vacuum Ejector -0.84 bar 50 L/min, ZM series
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Ejector -84 kPa 66 L/min, ZM series
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Ejector -91 kPa 56 L/min, ZK2 series
- SMC Vacuum Ejector -88 kPa 24 L/min, ZH series
- SMC Vacuum Ejector -0.88 bar 24 L/min, ZH series
- SMC Vacuum Ejector -90 kPa 40 L/min, ZH series
