SMC Vacuum Generator, 1 mm nozzle, 84 kPa 600 L/min, ZM series
- RS Stock No.:
- 392-184
- Mfr. Part No.:
- ZM101HF-K5LOZ-Q
- Manufacturer:
- SMC
Subtotal (1 unit)*
€243.79
(exc. VAT)
€299.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €243.79 |
*price indicative
- RS Stock No.:
- 392-184
- Mfr. Part No.:
- ZM101HF-K5LOZ-Q
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 600L/min | |
| Product Type | Vacuum Generator | |
| Maximum Vacuum Pressure | 84kPa | |
| Nozzle Diameter | 1mm | |
| Series | ZM | |
| Silencer | No | |
| Vacuum Gauge | Yes | |
| Supply Port Size | 6 mm | |
| Vacuum Port Type | Plug Connection | |
| Maximum Supply Pressure | 0.5MPa | |
| Minimum Operating Temperature | 5°C | |
| Supply Port Type | Plug Connection | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS, CE/UKCA | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 600L/min | ||
Product Type Vacuum Generator | ||
Maximum Vacuum Pressure 84kPa | ||
Nozzle Diameter 1mm | ||
Series ZM | ||
Silencer No | ||
Vacuum Gauge Yes | ||
Supply Port Size 6 mm | ||
Vacuum Port Type Plug Connection | ||
Maximum Supply Pressure 0.5MPa | ||
Minimum Operating Temperature 5°C | ||
Supply Port Type Plug Connection | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS, CE/UKCA | ||
- COO (Country of Origin):
- JP
The SMC Vacuum generator designed for efficient and high-pressure vacuum generation in pneumatic systems. It is compact and versatile, making it suitable for various industrial applications.
Integrated supply and release valves for enhanced functionality
Durable construction ensures reliable performance in demanding environments
Ideal for applications requiring precise and consistent vacuum control
Related links
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Ejector -84 kPa 66 L/min, ZM series
- SMC Vacuum Ejector 0.84 bar 50 L/min, ZM series
- SMC Vacuum Generator -84 kPa 100 L/min, ZL112A series
- SMC Vacuum Ejector -0.84 bar 50 L/min, ZM series
- SMC Vacuum Ejector -84 kPa 100 L/min, ZL1 series
- SMC Vacuum Generator 93 kPa 600 L/min, ZL series
- SMC Vacuum Generator -48 kPa 12 L/min, ZH series
