SMC Vacuum Ejector, 1.2 mm nozzle, -84 kPa 100 L/min, ZL1 series
- RS Stock No.:
- 280-8178
- Mfr. Part No.:
- ZL112A-K15LOU-DPL
- Manufacturer:
- SMC
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 280-8178
- Mfr. Part No.:
- ZL112A-K15LOU-DPL
- Manufacturer:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Suction Flow | 100L/min | |
| Product Type | Vacuum Ejector | |
| Maximum Vacuum Pressure | -84kPa | |
| Nozzle Diameter | 1.2mm | |
| Series | ZL1 | |
| Silencer | Yes | |
| Vacuum Gauge | Yes | |
| Vacuum Port Size | 12 mm | |
| Vacuum Port Type | One-Touch Fitting | |
| Exhaust Port Type | Silencer | |
| Supply Port Size | 6 mm | |
| Supply Port Type | One-Touch Fitting | |
| Maximum Supply Pressure | 0.5MPa | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA, RoHS, CE | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Suction Flow 100L/min | ||
Product Type Vacuum Ejector | ||
Maximum Vacuum Pressure -84kPa | ||
Nozzle Diameter 1.2mm | ||
Series ZL1 | ||
Silencer Yes | ||
Vacuum Gauge Yes | ||
Vacuum Port Size 12 mm | ||
Vacuum Port Type One-Touch Fitting | ||
Exhaust Port Type Silencer | ||
Supply Port Size 6 mm | ||
Supply Port Type One-Touch Fitting | ||
Maximum Supply Pressure 0.5MPa | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA, RoHS, CE | ||
- COO (Country of Origin):
- JP
SMC ZL1 Series Vacuum Ejector, 100L/min Maximum Suction Flow, 0.5MPa Maximum Supply Pressure - ZL112A-K15LOU-DPL
This vacuum ejector is a compact, pneumatic device designed to generate suction for automated handling and material transfer in industrial systems. It operates from compressed Air to produce a vacuum suitable for pick-and-place and transfer tasks, and is intended for use where space is limited and reliable suction is required across a moderate temperature range.
Features & Benefits
• 100 L/min maximum suction flow for steady pick-and-place performance
• -84 kPa achievable suction pressure for secure workpiece hold
• 0.5 MPa maximum supply pressure for high-flow pneumatic supply compatibility
• 1.2mm nozzle diameter for focused vacuum generation and response
• 6mm supply port one-touch fitting for rapid, tool-free Air connection
• 12mm vacuum port one-touch fitting enabling quick tube installation
• -84 kPa achievable suction pressure for secure workpiece hold
• 0.5 MPa maximum supply pressure for high-flow pneumatic supply compatibility
• 1.2mm nozzle diameter for focused vacuum generation and response
• 6mm supply port one-touch fitting for rapid, tool-free Air connection
• 12mm vacuum port one-touch fitting enabling quick tube installation
Applications
• Suitable for automated pick-and-place in electronics assembly
• Ideal for transfer of lightweight cardboard or paperboard panels
• Used for glass handling in automotive glazing processes
• Can be used for vacuum clamping in small machining or inspection cells
• Ideal for transfer of lightweight cardboard or paperboard panels
• Used for glass handling in automotive glazing processes
• Can be used for vacuum clamping in small machining or inspection cells
What temperature range can it be operated within?
The device functions reliably between 5 °C and 50 °C without condensation, covering typical factory environments.
How is exhaust noise managed while maintaining suction?
Exhaust is routed through an integrated silencer to preserve suction flow while reducing audible emissions from the exhaust port.
What quick-connection options are provided for pneumatic tubing?
Both the supply and vacuum ports accept one-touch fittings with a 6mm supply port and a 12mm vacuum port for fast assembly.
Can the unit be used where higher supply pressures are available?
It accepts up to 0.5 MPa supply pressure
ensure system pressure remains within this limit to avoid performance loss.
How does the nozzle size affect response and flow?
The 1.2mm nozzle provides a balance of Rapid vacuum response and sufficient suction flow for Compact automation tasks.
Related links
- SMC Vacuum Generator -84 kPa 100 L/min, ZL112A series
- SMC Vacuum Ejector -93 kPa 100 L/min, ZL3 series
- SMC Vacuum Ejector -84 kPa 66 L/min, ZM series
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Generator 84 kPa 600 L/min, ZM series
- SMC Vacuum Ejector -90 kPa 40 L/min, ZH series
- SMC Vacuum Ejector -91 kPa 56 L/min, ZK2 series
- SMC Vacuum Ejector -88 kPa 24 L/min, ZH series
